- RS Stock No.:
- 265-5219
- Brand:
- RS PRO
Available to back order for despatch 01/07/2024
Added
Price Each
£244.94
(exc. VAT)
£293.93
(inc. VAT)
Units | Per unit |
1 + | £244.94 |
- RS Stock No.:
- 265-5219
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO AC/DC 480W DIN-Rail Power Supply 10A
Take your power supply to the next level with these 480W DIN-Rail Power Supplies by RS PRO. Designed specifically for industrial control equipment, factory automation, and mechanical and electrical equipment, this series of three-phase switching power supplies is a game-changer. Featuring a 150% power reserve, these converters effortlessly support DC motor start-up and heavy capacitive loads without breaking a sweat. With excellent EMC performance and compliance with IEC/EN/UL62368, UL/EN61010-1, UL508, and UL/EN61010-2-201 standards, you can trust in their reliability and safety.
Features and Benefits
- Three-phase 320-600 VAC Or 450-800 Vdc
- Active PFC
- Parallel operation, built-in O-ring diodes, active current sharing
- Efficiency up to 95.6%
- Fault alarm function
- RS485 interface, output monitoring and product status and information
- Double-sided conformal coating, salt-spray proof
- Operating temperature range - 30℃ to +70℃
- Output short circuit, over-current, over-voltage protection
- EMI performance meets. CISPR32 / EN55032 CLASS B
Dimensions
- 80.0 mm x 124.0 mm x 127.0 mm
Safety
- IEC/EN/UL/BS EN62368, UL/EN61010-1, UL508, UL/EN61010-2-201
Variants Available Separately
- 24V, 20A, 480 W - RS stock no: 265- 5217
- 36V, 13.3A, 480 W - RS stock no: 265-5218
- 48V, 10A, 480 W - RS stock no: 265-5219
Applications
- Industrial control equipment
- Factory automation
- Mechanical and electrical equipment
Specifications
Attribute | Value |
---|---|
Type | Switched Mode |
Output Voltage | 48V dc |
Output Current | 10A |
AC or DC Input Voltage | ac, dc |
AC or DC Output Voltage | dc |
Input Voltage | 320 → 600 V ac / 450 → 800V dc |
Power Rating | 480W |
Height | 124mm |
Width | 80mm |
Depth | 127mm |
Series | LITF480-26Bx |
Mounting Type | DIN Rail Mount |
Related links
- Mean Well WDR Switch Mode DIN Rail Power Supply 48V dc dc Output 480W
- RS PRO Switch Mode DIN Rail Power Supply dc Input, 45 → 55V dc
- Murrelektronik Limited Emparro Switch Mode DIN Rail Power Supply...
- RS PRO DIN Rail Power Supply 48V dc dc Output 480W
- MEAN WELL SDR Switch Mode DIN Rail Power Supply 48V dc dc Output 480W
- MEAN WELL NDR Switch Mode DIN Rail Power Supply 48V dc dc Output 480W
- RS PRO DIN Rail Power Supply dc Input 13.3A
- RS PRO DIN Rail Power Supply dc Input 20A Output,