- RS Stock No.:
- 265-5213
- Brand:
- RS PRO
8 In stock - FREE next working day delivery available
Added
Price Each
£217.27
(exc. VAT)
£260.72
(inc. VAT)
Units | Per unit |
1 + | £217.27 |
- RS Stock No.:
- 265-5213
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO AC/DC 240W DIN-Rail Power Supply – 10A
Enjoy the ultimate solution for all your power supply needs with this RS PRO 240W capacity power supply. This cost-effective slimline, and energy-efficient converter is designed for standard DIN-rail mounting, making installation a breeze. Experience unparalleled stability and immunity to noise with our industrial-grade power supply, specially crafted to cater to the demands of control equipment and machinery.
Features and Benefits
- Input Single/Two-phase 180-550VAC or 254-780VDC input
- 150% peak load output for 5 seconds
- Active PFC
- Slimline design
- Efficiency up to 91%
- DC OK function
- Operating temperature range – 40°C to +70°C
- DC ON output status indicator LED
- Output short circuit, over-current, over-voltage protection
- EMI performance meets. CISPR32 / EN55032 CLASS B
Safety
- UL62368, UL61010, UL62477
Dimensions
- L.110.0mm x W. 41.0mm x H.124.0mm
Variants Available Separately
- 24V, 240W, 10A – RS stock no: 265-5213
- 48V, 240W, 5A – RS stock no: 265-5212
Applications
- Industrial
- ITE - Commercial
- Laboratory
Specifications
Attribute | Value |
---|---|
Type | DIN Rail Power Supply |
Output Voltage | 24 → 28V dc |
Output Current | 10A |
AC or DC Input Voltage | ac, dc |
AC or DC Output Voltage | dc |
Input Voltage | 180 → 550 V ac / 254 → 780V dc |
Power Rating | 240W |
Height | 124mm |
Width | 54mm |
Depth | 110mm |
Series | LIF240-26Bxx |
Mounting Type | DIN Rail Mount |
Related links
- Mean Well WDR Switch Mode DIN Rail Power Supply 48V dc dc Output 480W
- Block PVSB 400 Switch Mode DIN Rail Power Supply 24V dc dc Output 240W
- Siemens DIN Rail Power Supply 24V dc dc Output 240W
- MEAN WELL WDR Switch Mode DIN Rail Power Supply 48V dc dc Output 240W
- MEAN WELL WDR Switch Mode DIN Rail Power Supply 24V dc dc Output 240W
- MEAN WELL TDR-240 DIN Rail Power Supply dc Input
- MEAN WELL WDR Switch Mode DIN Rail Power Supply 12V dc dc Output 120W
- RS PRO DIN Rail Power Supply dc Input 20A Output,