TDK-Lambda DLP Switched Mode DIN Rail Power Supply, 85 → 265V ac ac Input, 24V dc dc Output, 3.1A Output, 74.4W
- RS Stock No.:
- 237-7432
- Mfr. Part No.:
- DLP75-24-1
- Brand:
- TDK-Lambda
Available to back order for despatch when stock is available
Added
Price Each
£65.82
(exc. VAT)
£78.98
(inc. VAT)
Units | Per unit |
1 + | £65.82 |
- RS Stock No.:
- 237-7432
- Mfr. Part No.:
- DLP75-24-1
- Brand:
- TDK-Lambda
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The TDK- Lambda DLP series AC-DC power supplies has input voltage range 85 to 265 V ac. It is single phase input and has 74.4 W maximum output power.
DIN rail mounting
Operating temperature range -10 to 60°C
Convection cooling
Operating temperature range -10 to 60°C
Convection cooling
Specifications
Attribute | Value |
---|---|
Type | Switched Mode |
Output Voltage | 24V dc |
Output Current | 3.1A |
AC or DC Input Voltage | ac |
AC or DC Output Voltage | dc |
Input Voltage | 85 → 265V ac |
Power Rating | 74.4W |
Height | 97mm |
Width | 50mm |
Depth | 110mm |
Series | DLP |
Mounting Type | DIN Rail Mount |
Related links
- TDK-Lambda DLP Switch Mode DIN Rail Power Supply 24V dc dc Output 75W
- TDK-Lambda Switching Power Supply 24V dc 1608W 85 → 265V ac Input Voltage
- TDK-Lambda DLP Switch Mode DIN Rail Power Supply 24V dc dc Output 120W
- TRACOPOWER TBLC DIN Rail Power Supply 24V dc dc Output 75W
- TDK-Lambda DLP Switch Mode DIN Rail Power Supply dc Input, 24V dc dc
- TDK-Lambda AC-DC Power Supply 5V dc 150W 85 → 265V ac Input Voltage
- TDK-Lambda AC-DC Power Supply 24V dc 50.4W 85 → 265V ac Input Voltage
- TDK-Lambda Switching Power Supply 24V dc 60W 85 → 265V ac Input Voltage