TDK-Lambda DLP DIN Rail Power Supply, 85 → 265 V ac V dc, 120 → 370 V ac V dc ac, dc Input, 24V dc dc
- RS Stock No.:
- 237-7431
- Mfr. Part No.:
- DLP240-24-1
- Brand:
- TDK-Lambda
Discontinued product
- RS Stock No.:
- 237-7431
- Mfr. Part No.:
- DLP240-24-1
- Brand:
- TDK-Lambda
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The TDK- Lambda DLP series AC-DC power supplies has input voltage range 85 to 265 V ac. It is single phase input and has 240 W maximum output power.
DIN rail mounting
Operating temperature range -10 to 60°C
Convection cooling
Operating temperature range -10 to 60°C
Convection cooling
Specifications
Attribute | Value |
---|---|
Type | DIN Rail Power Supply |
Output Voltage | 24V dc |
Output Current | 10A |
AC or DC Input Voltage | ac, dc |
AC or DC Output Voltage | dc |
Input Voltage | 85 → 265 V ac V dc, 120 → 370 V ac V dc |
Power Rating | 240W |
Series | DLP |
Related links
- TDK-Lambda Switching Power Supply 24V dc 50W 120 → 370 V dc, 85 → 265 V ac
- TDK-Lambda DLP Switch Mode DIN Rail Power Supply dc Input 7.5A Output, 180W
- TDK-Lambda Switching Power Supply 24V dc 15W 120 → 370 V dc, 85 → 265 V ac
- TDK-Lambda DLP Switch Mode DIN Rail Power Supply 24V dc dc Output 120W
- TDK-Lambda Switching Power Supply 24V dc 5.2W 120 → 370 V dc, 85 → 265 V ac
- TDK-Lambda DLP DIN Rail Power Supply 24V dc dc Output 74.4W
- TDK-Lambda DLP Switch Mode DIN Rail Power Supply 24V dc dc Output 98W
- TDK-Lambda DRJ DIN Rail Power Supply 120 → 370 V ac V dc ac 24V dc dc