Schneider Electric ABLM1A DIN Rail Power Supply, 100 → 240V ac ac Input, 24V dc Output, 420mA Output

Discontinued
RS Stock No.:
210-8381
Mfr. Part No.:
ABLM1A24004
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Output Voltage

24V

Output Current

420mA

AC or DC Input Voltage

ac

AC or DC Output Voltage

dc

Input Voltage

100 → 240V ac

Series

ABLM1A

COO (Country of Origin):
TH
The schneider electrics single phase, modular regulated power supply has nominal input voltage of 100-240V and rated power of 0.4 A.

Compact dimensions
Integrated overload, short-circuit, overvoltage, and undervoltage protection
Wide input voltage range
High degree of output voltage stability