Omron S8FS-G Switch Mode DIN Rail Power Supply, 100 → 240V ac ac, dc Input, 24V dc dc Output, 27A Output, 600W
- RS Stock No.:
- 166-6788
- Mfr. Part No.:
- S8FS-G60024CD
- Brand:
- Omron
Discontinued product
- RS Stock No.:
- 166-6788
- Mfr. Part No.:
- S8FS-G60024CD
- Brand:
- Omron
Technical Reference
Legislation and Compliance
Product Details
S8FS-G DIN Rail Switch Mode Power Supply
The S8FS-G series of Switch mode DIN Rail power supplies provide you with excellent standard performance and reliability. They do not require transformers for control circuits plus have in built IEC 61558-2-16 compliant transformers so no need for a transformer with compound windings. The S8FS0G power supplies are excellent with machine tools and semi-conductor equipment plus reduce costs and space. The power supplies include a wealth of features including operating within harsh vibration environments, high temperatures, unstable input voltage and altitudes up to 3000 m.
Part Number S8FS-G60024CD
The S8FS Switch mode, Din Rail mounted power supply is a covered type, screw terminal power supply. S8FS-G60024CD has a power rating of 600 W and an output voltage of 24 V dc plus a rated input voltage of 100 V ac to 240 V ac. This model is natural air cooling.
Features and Benefits.
Covered type power supply
Screw less terminal
Built-in transformer
Design stops screws from falling out of the terminal block
Front cover
Resistant to harsh environments
DIN Rail Mounted
Green output indicators
Natural air cooling
Power rating 600 W
Output voltage 24 V dc
Input voltage 100 V ac to 240 V ac (Permissible range 85 V ac to 264 V ac, 120 V dc to 350 V dc)
Rated output current 27 A
Harmonic current emissions
Efficiency 85% min.
Space saving
Weight 1050g
10 Year life expectancy
Safety and Storage.
Vibration resistance 10 Hz to 55 Hz. 0.375 mm single amplitude in each 3 directions for 2 hours.
Shock resistance 150 m/s**2 in each 6 directions 3 times.
Standards
EN 61000-3-2
UL 508 (Listing, excluding models with connector option or remote control option)
UL 60950-1, UL 62368-1 (Recognition, OVCII 3,000 m, Pol2)
CSA C22.2 No.107.1 (excluding models with connector option or remote control option)
CSA C22.2 No.60950-1, No.62368-1 (excluding models with connector option remote control option)
EN 50178 (OVCIII 2,000 m, OVCII 2,000 m and 3,000 m, Pol2)
EN/IEC 60950-1, EN/IEC 62368-1 (OVCII 3,000 m, Pol2)
Conforms to EN/IEC 61558-2-16
Conforms to PELV (EN/IEC 60204-1)
SEMI conforms to F47-0706 (200 VAC input)
UL 508 (Listing, excluding models with connector option or remote control option)
UL 60950-1, UL 62368-1 (Recognition, OVCII 3,000 m, Pol2)
CSA C22.2 No.107.1 (excluding models with connector option or remote control option)
CSA C22.2 No.60950-1, No.62368-1 (excluding models with connector option remote control option)
EN 50178 (OVCIII 2,000 m, OVCII 2,000 m and 3,000 m, Pol2)
EN/IEC 60950-1, EN/IEC 62368-1 (OVCII 3,000 m, Pol2)
Conforms to EN/IEC 61558-2-16
Conforms to PELV (EN/IEC 60204-1)
SEMI conforms to F47-0706 (200 VAC input)
Specifications
Attribute | Value |
---|---|
Type | Switch Mode |
Output Voltage | 24V dc |
Output Current | 27A |
AC or DC Input Voltage | ac, dc |
AC or DC Output Voltage | dc |
Input Voltage | 100 → 240V ac |
Power Rating | 600W |
Electrical Phase | 1 |
Number of Outputs | 1 |
Height | 63mm |
Width | 242.1mm |
Depth | 126mm |
Series | S8FS-G |
Maximum Temperature | +70°C |
Mounting Type | DIN Rail Mount |
Efficiency | 90% |
Minimum Temperature | -20°C |
Standards Met | CE, CSA C22.2 No. 60950-1, CSA C22.2 No.107.1, cULus Recognised, EN 50178, EN 55011 Class B, EN 60950-1, EN 61000-3-2, EN 61204-3, EN 61204-3 Class B, EN/IEC 61558-2-16, TUV, UL, UL 508, UL 60950-1 |
MTBF | 135000h |
Output Voltage Adjustment Range | -10 → +15% |
Load Regulation | 1% |
Ripple And Noise | 280mV Pk-Pk |