Shavison DIN Rail Power Supply ac Input, 5V dc dc Output, 5A Output, 60W
- RS Stock No.:
- 123-2878
- Mfr. Part No.:
- G32-60-05 ROHS
- Brand:
- Shavison
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£84.23
(exc. VAT)
£101.08
(inc. VAT)
- RS Stock No.:
- 123-2878
- Mfr. Part No.:
- G32-60-05 ROHS
- Brand:
- Shavison
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Shavison | |
Number of Outputs | 1 | |
AC or DC Input Voltage | ac | |
AC or DC Output Voltage | dc | |
Output Voltage | 5V dc | |
Output Current | 5A | |
Width | 115mm | |
Ripple And Noise | <100mV | |
Efficiency | 75% | |
Minimum Temperature | 0°C | |
Standards Met | CE Certified, EN 55022, EN 55024, EN 60950-1 | |
Special Features | Built-In Transient Protector & EMI Filter, Compact Design, Cooling by Free Air Convection, High Reliability | |
Maximum Temperature | +50°C | |
Output Voltage Adjustment Range | ±10% | |
Mounting Type | DIN Rail Mount | |
Select all | ||
---|---|---|
Brand Shavison | ||
Number of Outputs 1 | ||
AC or DC Input Voltage ac | ||
AC or DC Output Voltage dc | ||
Output Voltage 5V dc | ||
Output Current 5A | ||
Width 115mm | ||
Ripple And Noise <100mV | ||
Efficiency 75% | ||
Minimum Temperature 0°C | ||
Standards Met CE Certified, EN 55022, EN 55024, EN 60950-1 | ||
Special Features Built-In Transient Protector & EMI Filter, Compact Design, Cooling by Free Air Convection, High Reliability | ||
Maximum Temperature +50°C | ||
Output Voltage Adjustment Range ±10% | ||
Mounting Type DIN Rail Mount | ||
- COO (Country of Origin):
- IN
SMPS Enclosed Single Output
Switch mode power supply (SMPS) designed to be installed as a component inside an enclosure and can be mounted horizontal onto a DIN Rail. These Shavison power supplies have a wide AC input range, a built-in transient Protector, plus an electromagnetic interferance filter (EMI). There is also protection against short circuit, overload, over voltage and over temperature.
Features and Benefits
• Single phase input
• Built-in transient Protector and EMI filter
• Protection against short circuit, overload and overvoltage
• Low ripple and noise
• Cooling by free air convection
• Power OK indication, terminations, output set control and rating details on front
• 100% full load burn-in tested
• Low cost
• High reliability
• Compact
• Built-in transient Protector and EMI filter
• Protection against short circuit, overload and overvoltage
• Low ripple and noise
• Cooling by free air convection
• Power OK indication, terminations, output set control and rating details on front
• 100% full load burn-in tested
• Low cost
• High reliability
• Compact
Product Application Information
Switch Mode Power Supplies (SMPS) for applications with PLC, SCADA, AC and DC drives, PC or micro-controller based industrial automation.
Switch Mode - Shavison
Related links
- Weidmüller PRO BAS DIN Rail Power Supply dc Input 5A Output, 60W
- Comatec PSC DIN Rail Power Supply 12V dc dc Output 60W
- Crouzet 89452 Linear DIN Rail Power Supply 12V dc dc Output 60W
- ELC ALE Switched Mode DIN Rail Power Supply 12V dc dc Output 60W
- Legrand Linear DIN Rail Power Supply 12V dc dc Output 60W
- Chinfa DRAN60 DIN Rail Power Supply 12V dc dc Output 60W
- Chinfa DRAN60 Switched Mode DIN Rail Power Supply 12V dc dc Output 60W
- Comatec MDL Switched Mode DIN Rail Power Supply 12V dc 60W