Schneider Electric ABL Buffer Module Buffer Module, 24 → 28.8V dc Input dc Output, 40A Output
- RS Stock No.:
- 654-098
- Mfr. Part No.:
- ABL8BUF24400
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£266.24
(exc. VAT)
£319.49
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £266.24 |
*price indicative
- RS Stock No.:
- 654-098
- Mfr. Part No.:
- ABL8BUF24400
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | ABL | |
| DC Input Voltage | 24 → 28.8V dc | |
| Type | Buffer Module | |
| Number of Outputs | 1 | |
| AC or DC Input Voltage | dc | |
| Input Voltage | 24 → 28.8V | |
| AC or DC Output Voltage | dc | |
| Output Current | 40A | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series ABL | ||
DC Input Voltage 24 → 28.8V dc | ||
Type Buffer Module | ||
Number of Outputs 1 | ||
AC or DC Input Voltage dc | ||
Input Voltage 24 → 28.8V | ||
AC or DC Output Voltage dc | ||
Output Current 40A | ||
- COO (Country of Origin):
- PH
The Schneider Electric Buffer module is meticulously designed to ensure reliable power supply support. Operating within an input voltage range of 24 to 28.8 V DC, it efficiently maintains stable output voltages, delivering a maximum current of 40 A. This product safeguards connected equipment with features such as overload and short-circuit protection, while its compact design allows for versatile mounting options on DIN rails. With a robust capability for brief power interruptions, this module provides essential backup to preserve functionality in critical applications. Enhanced by certifications and robust EMC compliance, it affirms its dependability and environmental conscientiousness, making it an essential addition to any power management strategy.
Input voltage limits are set between 22 and 30 V to accommodate varying power source conditions
Maximum power dissipation of 15 W ensures efficient energy usage
Charging time is rapid at just 25 seconds, facilitating quick recovery
The unit supports parallel output coupling for expanded system configurations
Designed for operation at altitude up to 2000 m, ensuring reliability in diverse environments
Local signalling includes an LED indicator and relay for immediate status notifications
Housed in an IP20 enclosure, protecting against dust and physical contact
Constructed with a focus on sustainability, promoting responsible recycling and disposal
Maximum power dissipation of 15 W ensures efficient energy usage
Charging time is rapid at just 25 seconds, facilitating quick recovery
The unit supports parallel output coupling for expanded system configurations
Designed for operation at altitude up to 2000 m, ensuring reliability in diverse environments
Local signalling includes an LED indicator and relay for immediate status notifications
Housed in an IP20 enclosure, protecting against dust and physical contact
Constructed with a focus on sustainability, promoting responsible recycling and disposal
Related links
- Schneider Electric 24 → 28.8V dc Input DIN Rail Mount Converter Module (24W)
- Schneider Electric ABL8 DIN Rail Power Supply 24V dc Output, 40A Output
- Siemens 6EP3437 DIN Rail Power Supply 24V dc dc Output, 40A Output
- Omron S8VK-WA Switched Mode DIN Rail Power Supply 24V dc dc Output, 40A Output
- WAGO 2787 DIN Rail Power Supply dc Input 40A Output, 960W
- Lovato PSL Switched Mode DIN Rail Power Supply 24V dc dc Output 960W
- WAGO 787 Switched Mode DIN Rail Power Supply 24V dc dc Output 960W
- Siemens 6AG14 Switched Mode DIN Rail Power Supply 24V dc dc Output 960W
