Cosel WDA DIN Rail Power Supply, 85 → 264V ac Input, 12V dc Output, 7.5A Output
- RS Stock No.:
- 638-125
- Mfr. Part No.:
- WDA90F-12
- Brand:
- Cosel
Subtotal (1 box of 15 units)*
£890.05
(exc. VAT)
£1,068.06
(inc. VAT)
FREE delivery for orders over £50.00
New product - Preorder today
- Shipping from 15 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
---|---|---|
1 + | £890.05 | £59.337 |
*price indicative
- RS Stock No.:
- 638-125
- Mfr. Part No.:
- WDA90F-12
- Brand:
- Cosel
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Cosel | |
Series | WDA | |
AC Input Voltage | 85 to 264V ac | |
Type | DIN Rail Power Supply | |
Electrical Phase | Single Phase | |
AC or DC Input Voltage | ac | |
Number of Outputs | 1 | |
Input Voltage | 85 → 264V | |
AC or DC Output Voltage | dc | |
Output Voltage | 12V | |
Output Current | 7.5A | |
Select all | ||
---|---|---|
Brand Cosel | ||
Series WDA | ||
AC Input Voltage 85 to 264V ac | ||
Type DIN Rail Power Supply | ||
Electrical Phase Single Phase | ||
AC or DC Input Voltage ac | ||
Number of Outputs 1 | ||
Input Voltage 85 → 264V | ||
AC or DC Output Voltage dc | ||
Output Voltage 12V | ||
Output Current 7.5A | ||
- COO (Country of Origin):
- CN
The Cosel AC-DC power supply designed for DIN rail mounting in industrial systems. It uses natural convection cooling, making it ideal for compact, fanless enclosures. With built-in overcurrent and overvoltage protection, and compliance with EN62368-1, it ensures safe and stable operation in demanding environments.
Economical design
RoHS compliant
UKCA and CE compliant
RoHS compliant
UKCA and CE compliant