MOXA HDR DIN Rail Power Supply, 264V ac ac, dc Input, 24V dc dc Output, 2.5A Output
- RS Stock No.:
- 633-670
- Mfr. Part No.:
- HDR-60-24
- Brand:
- MOXA
Subtotal (1 unit)*
£59.74
(exc. VAT)
£71.69
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £59.74 |
*price indicative
- RS Stock No.:
- 633-670
- Mfr. Part No.:
- HDR-60-24
- Brand:
- MOXA
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Series | HDR | |
| DC Input Voltage | 370V dc | |
| AC Input Voltage | 240V ac | |
| Type | DIN Rail Power Supply | |
| AC or DC Input Voltage | ac, dc | |
| Input Voltage | 264V ac | |
| AC or DC Output Voltage | dc | |
| Output Voltage | 24V dc | |
| Output Current | 2.5A | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Series HDR | ||
DC Input Voltage 370V dc | ||
AC Input Voltage 240V ac | ||
Type DIN Rail Power Supply | ||
AC or DC Input Voltage ac, dc | ||
Input Voltage 264V ac | ||
AC or DC Output Voltage dc | ||
Output Voltage 24V dc | ||
Output Current 2.5A | ||
- COO (Country of Origin):
- CN
The Moxa Europe 60 W small form factor power supplies for DIN-rail mounted products are specifically designed for industrial applications. Their compact size makes them ideal for installation in space-constrained environments. These power supplies operate reliably in a wide temperature range from -30 to 70°C and feature a durable plastic housing. They support AC input ranges from 85 to 264 VAC and comply with the EN 61000-3-2 standard used by the European Union to regulate harmonic current. Additionally, they are equipped with constant current mode for effective overload protection.
Slim form factor that is ideal for cabinet installation
Universal AC power input
High power conversion efficiency
Universal AC power input
High power conversion efficiency
Related links
- MEAN WELL HDR Switched Mode DIN Rail Power Supply 120 → 370V dc 2.5A
- MEAN WELL MDR Switched Mode DIN Rail Power Supply 24V dc dc Output 60W
- MEAN WELL HDR Switched Mode DIN Rail Power Supply 120 → 370V dc 1.25A
- Weidmüller PRO BAS DIN Rail Power Supply dc Input 2.5A Output, 60W
- TDK-Lambda DRL-60 Switched Mode DIN Rail Power Supply 24V dc dc Output 60W
- Cosel WDA DIN Rail Power Supply 24V dc Output, 2.5A Output
- ABB CP-D DIN Rail Power Supply 24V dc dc Output, 2.5A Output
- Chinfa AMR4 Switched Mode DIN Rail Power Supply 24V dc dc Output 60W
