MEAN WELL DUPS40 UPS UPS, 24V dc dc Input, 24V dc dc Output, 40A Output, 960W
- RS Stock No.:
- 576-955
- Mfr. Part No.:
- DUPS40
- Brand:
- MEAN WELL
Subtotal (1 unit)*
£24.45
(exc. VAT)
£29.34
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 10 unit(s) ready to ship
- Plus 21 unit(s) shipping from 10 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £24.45 |
*price indicative
- RS Stock No.:
- 576-955
- Mfr. Part No.:
- DUPS40
- Brand:
- MEAN WELL
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Series | DUPS40 | |
| DC Input Voltage | 24V dc | |
| Type | UPS | |
| Electrical Phase | Single | |
| AC or DC Input Voltage | dc | |
| Number of Outputs | 1 | |
| Input Voltage | 24V dc | |
| AC or DC Output Voltage | dc | |
| Output Voltage | 24V dc | |
| Output Current | 40A | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Series DUPS40 | ||
DC Input Voltage 24V dc | ||
Type UPS | ||
Electrical Phase Single | ||
AC or DC Input Voltage dc | ||
Number of Outputs 1 | ||
Input Voltage 24V dc | ||
AC or DC Output Voltage dc | ||
Output Voltage 24V dc | ||
Output Current 40A | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The MEANWELL uninterruptible DC-UPS DIN rail controller provides an output of 24Vdc at 40A. It includes a 2A battery charging current for lead-acid batteries ranging from 4AH to 135AH and is designed as a UPS module.
Warranty pack 36 Months Bring-In
RoHS Compliant
Packing quantity 20
RoHS Compliant
Packing quantity 20
Related links
- RS PRO Switch Mode DIN Rail Power Supply 24V dc dc Output 960W
- WAGO 2787 DIN Rail Power Supply dc Input 40A Output, 960W
- Lovato PSL Switched Mode DIN Rail Power Supply 24V dc dc Output 960W
- Chinfa WRA 960 Switched Mode DIN Rail Power Supply 24V dc dc Output 960W
- Siemens SITOP PSU8200 Switched Mode DIN Rail Power Supply 24V dc dc Output 960W
- WAGO 787 Switched Mode DIN Rail Power Supply 24V dc dc Output 960W
- Siemens 6AG14 Switched Mode DIN Rail Power Supply 24V dc dc Output 960W
- PULS DIMENSION Q Switched Mode DIN Rail Power Supply 24V dc dc Output 960W
