Davis & Moore XDR-120E DIN Rail Power Supply, 85 To 264V ac ac, dc Input, 36V dc Output, 3.3A Output, 119.88W

Subtotal (1 unit)*

£21.74

(exc. VAT)

£26.09

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from 20 October 2025
  • Plus 3 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£21.74

*price indicative

RS Stock No.:
566-865
Mfr. Part No.:
XDR-120E-36
Brand:
Davis & Moore
Find similar products by selecting one or more attributes.
Select all

Brand

Davis & Moore

Series

XDR-120E

DC Input Voltage

120 To 370V dc

AC Input Voltage

85 To 264V ac

Type

DIN Rail Power Supply

Electrical Phase

Single

Number of Outputs

1

AC or DC Input Voltage

ac, dc

Input Voltage

85 To 264V ac

AC or DC Output Voltage

dc

Output Voltage

36V

Output Current

3.3A

COO (Country of Origin):
CN

Recom 7.5W Single/Dual Output Regulated Isolated DC-DC Converter - REC7.5 Series


2kVdc isolation
2:1 Input range
Efficiency up to 86%
5 side shielded metal case with insulated baseplate
Continuous short circuit protection, auto restarting

Note

Operating temperature is without derating.
The Davis & Moore Industrial DIN Rail Power Supply features a narrow 30 mm casing, optimizing space in system installations. It supports an ultra-wide input range of 85–264 VAC, making it suitable for global use. With a high efficiency of up to 91% and low standby power consumption (0.6W to 1W), it promotes energy savings and carbon reduction. The unit includes built-in constant current, a fanless design, and operates reliably across a wide temperature range of -40 to +70 °C (up to +50 °C at full load). It is OVCIII compliant and features a built-in DC OK signal for system monitoring.

30mm slim width
High efficiency up to 91% and no load power dissipation 0.6W to 1W
Built-in constant current limiting circuit
Can be installed on DIN rail TS-35/7.5 or 15
3 years warranty