KARIBAN XDR-120E DIN Rail Power Supply, 85 To 264V ac ac, dc Input, 48V dc Output, 2.5A Output, 120W
- RS Stock No.:
- 566-864
- Mfr. Part No.:
- XDR-120E-48
- Brand:
- KARIBAN
Subtotal (1 unit)*
£21.74
(exc. VAT)
£26.09
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £21.74 |
*price indicative
- RS Stock No.:
- 566-864
- Mfr. Part No.:
- XDR-120E-48
- Brand:
- KARIBAN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | KARIBAN | |
Series | XDR-120E | |
DC Input Voltage | 120 To 370V dc | |
AC Input Voltage | 85 To 264V ac | |
Type | DIN Rail Power Supply | |
Electrical Phase | Single | |
Number of Outputs | 1 | |
AC or DC Input Voltage | ac, dc | |
Input Voltage | 85 To 264V ac | |
AC or DC Output Voltage | dc | |
Output Voltage | 48V | |
Output Current | 2.5A | |
Select all | ||
---|---|---|
Brand KARIBAN | ||
Series XDR-120E | ||
DC Input Voltage 120 To 370V dc | ||
AC Input Voltage 85 To 264V ac | ||
Type DIN Rail Power Supply | ||
Electrical Phase Single | ||
Number of Outputs 1 | ||
AC or DC Input Voltage ac, dc | ||
Input Voltage 85 To 264V ac | ||
AC or DC Output Voltage dc | ||
Output Voltage 48V | ||
Output Current 2.5A | ||
- COO (Country of Origin):
- CN
The KARIBAN Industrial DIN Rail Power Supply features a narrow 30 mm casing, optimizing space in system installations. It supports an ultra-wide input range of 85–264 VAC, making it suitable for global use. With a high efficiency of up to 91% and low standby power consumption (0.6W to 1W), it promotes energy savings and carbon reduction. The unit includes built-in constant current, a fanless design, and operates reliably across a wide temperature range of -40 to +70 °C (up to +50 °C at full load). It is OVCIII compliant and features a built-in DC OK signal for system monitoring.
30mm slim width
High efficiency up to 91% and no load power dissipation 0.6W to 1W
Built-in constant current limiting circuit
Can be installed on DIN rail TS-35/7.5 or 15
3 years warranty
High efficiency up to 91% and no load power dissipation 0.6W to 1W
Built-in constant current limiting circuit
Can be installed on DIN rail TS-35/7.5 or 15
3 years warranty