MEAN WELL XDR-480E DIN Rail Power Supply, 85 To 264V ac ac, dc Input, 48V dc Output, 10A Output, 480W

Subtotal (1 unit)*

£80.80

(exc. VAT)

£96.96

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 27 October 2025
  • Plus 13 unit(s) shipping from 17 November 2025
  • Plus 5 unit(s) shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£80.80

*price indicative

RS Stock No.:
566-853
Mfr. Part No.:
XDR-480E-48
Brand:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Series

XDR-480E

DC Input Voltage

120 To 370V dc

AC Input Voltage

85 To 264V ac

Type

DIN Rail Power Supply

Electrical Phase

Single

Number of Outputs

1

AC or DC Input Voltage

ac, dc

Input Voltage

85 To 264V ac

AC or DC Output Voltage

dc

Output Voltage

48V

Output Current

10A

COO (Country of Origin):
CN

3 Pin 13A & 2 Pin Euro 8W - PP8 Series, Standard & Medical


Energy saving power supply
No load power consumption ≤0.3W
Compact, lightweight
2m output lead with polarity inverter & connectors
Regulated output
Operating temperature 0 to +40 °C
High voltage test 3kV transformer primary/secondary
Medical approved versions to EN60601-1, leakage current ≤10μA and power on indicators

Note

Conforms to Energy-related Product Directive 2009/125/EC.
And the Non Compliant types are for Industrial Use Only, not in scope of Regulation (EC) No 125/2009.

Not suitable for use as battery chargers.
The MEANWELL Slim Industrial DIN Rail Power Supply features a compact 40 mm casing, ideal for saving space in system installations. It supports an ultra-wide input range of 85 to 264 VAC, making it suitable for global use. With up to 95.5% efficiency and standby power consumption below 1.2W, it promotes energy efficiency and carbon reduction. It includes built-in constant current, a fanless design, and operates reliably in temperatures from -40 to +70 °C. Ideal applications include industrial control systems, semiconductor fabrication equipment, factory automation, electro-mechanical apparatus, and battery chargers.

40 mm slim width
High efficiency up to 95.5%
Built-in DC OK relay contact
Can be installed on DIN rail TS-35/7.5 or 15
3 years warranty


Switch Mode - Friwo