MEAN WELL XDR-75E DIN Rail Power Supply, 85 To 264V ac ac, dc Input, 12V dc Output, 6.3A Output, 75.6W
- RS Stock No.:
- 566-849
- Mfr. Part No.:
- XDR-75E-12
- Brand:
- MEAN WELL
Subtotal (1 unit)*
£18.26
(exc. VAT)
£21.91
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 2 unit(s) shipping from 24 November 2025
- Plus 10 unit(s) shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £18.26 |
*price indicative
- RS Stock No.:
- 566-849
- Mfr. Part No.:
- XDR-75E-12
- Brand:
- MEAN WELL
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | MEAN WELL | |
Series | XDR-75E | |
DC Input Voltage | 120 To 370V dc | |
AC Input Voltage | 85 To 264V ac | |
Type | DIN Rail Power Supply | |
Electrical Phase | Single | |
Number of Outputs | 1 | |
AC or DC Input Voltage | ac, dc | |
Input Voltage | 85 To 264V ac | |
AC or DC Output Voltage | dc | |
Output Voltage | 12V | |
Output Current | 6.3A | |
Select all | ||
---|---|---|
Brand MEAN WELL | ||
Series XDR-75E | ||
DC Input Voltage 120 To 370V dc | ||
AC Input Voltage 85 To 264V ac | ||
Type DIN Rail Power Supply | ||
Electrical Phase Single | ||
Number of Outputs 1 | ||
AC or DC Input Voltage ac, dc | ||
Input Voltage 85 To 264V ac | ||
AC or DC Output Voltage dc | ||
Output Voltage 12V | ||
Output Current 6.3A | ||
- COO (Country of Origin):
- CN
Belden DataTwist® 5e Cat5e UTP Networking Cable
A Cat5e cable with DataTwist® technology for excellent performance.
Features and Benefits
· Fire performance according to IEC 60332-1
· Twisted pair structure
Product Application Information
This Cat5e cable can be used in horizontal and building backbone applications. It supports current and future Category 5e applications, such as: 1000Base-T (Gigabit Ethernet), 100 Base-T, 10 Base-T, FDDI and ATM.
Why choose Cat5e over Cat5 cables
Cat5 and Cat5e are virtually identical and cannot be told apart by thickness, colour or material. Cat5e cables sometimes have a more durable protective jacket making them suitable for use for many more years than a Cat5 cable. Within the jacket the wiring inside tends to be much tightly twisted making them more resistant to crosstalk.
Cat5e cables are able to support networks that run up to 1 gigabyte per second making them ideal for use within IT where the fast transference of data is essential.
Cat5e cables also have a higher bandwidth of 350 MHz which means they can carry a lot more information from one system to another than Cat5 cables can.
Cat5e cables are able to support networks that run up to 1 gigabyte per second making them ideal for use within IT where the fast transference of data is essential.
Cat5e cables also have a higher bandwidth of 350 MHz which means they can carry a lot more information from one system to another than Cat5 cables can.
What is crosstalk?
Crosstalk is the electromagnetic interference that occurs between cables when they are close to each other. This interference can lead to errors in data transmission.
Standards
TIA/EIA 568B1, ISO/IEC 11801, EN 50173
The MEANWELL Slim Industrial DIN Rail Power Supply features a compact 30 mm casing, ideal for saving space in system installations. It supports an ultra-wide input range of 85 to 264 VAC, making it suitable for global use. With up to 91% efficiency and standby power consumption below 1W, it promotes energy efficiency and carbon reduction. It includes built-in constant current, a fanless design, and operates reliably in temperatures from -40 to +70 °C. Ideal applications include industrial control systems, semiconductor fabrication equipment, factory automation, electro-mechanical apparatus, and battery chargers.
30 mm slim width
High efficiency up to 91%
Built-in DC OK relay contact
Can be installed on DIN rail TS-35/7.5 or 15
3 years warranty
High efficiency up to 91%
Built-in DC OK relay contact
Can be installed on DIN rail TS-35/7.5 or 15
3 years warranty