Phoenix Contact TRIO Power Power Supply, 240V ac, dc Input, 24V dc Output, 10A Output, 360W
- RS Stock No.:
- 536-012
- Mfr. Part No.:
- 1111634
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£298.62
(exc. VAT)
£358.34
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 1 unit(s) shipping from 12 November 2025
- Plus 999,999,998 unit(s) shipping from 19 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £298.62 |
*price indicative
- RS Stock No.:
- 536-012
- Mfr. Part No.:
- 1111634
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Series | TRIO | |
DC Input Voltage | 110 → 250V dc | |
Type | Power | |
AC Input Voltage | 100 → 240V ac | |
Electrical Phase | 1 | |
AC or DC Input Voltage | ac, dc | |
Number of Outputs | 1 | |
Input Voltage | 240V | |
AC or DC Output Voltage | dc | |
Output Voltage | 24V | |
Output Current | 10A | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Series TRIO | ||
DC Input Voltage 110 → 250V dc | ||
Type Power | ||
AC Input Voltage 100 → 240V ac | ||
Electrical Phase 1 | ||
AC or DC Input Voltage ac, dc | ||
Number of Outputs 1 | ||
Input Voltage 240V | ||
AC or DC Output Voltage dc | ||
Output Voltage 24V | ||
Output Current 10A | ||
- COO (Country of Origin):
- CN
The Phoenix Contact robust TRIO-PS67/1AC/24DC/10/M12 power supply is expertly designed for decentralised supply in demanding field conditions. Featuring an IP67-rated cast-aluminium housing, it offers exceptional protection against dust and moisture. This durable power supply guarantees high reliability and performance even in harsh ambient conditions. With a M12 circular connector for easy installation, it provides flexibility during mounting, making it ideal for varied applications. Enhanced with diagnostic features like the DC OK LED, this power supply ensures high operational availability by reducing cable lengths and saving space within control cabinets. Aimed at both efficiency and safety, it meets rigorous industry standards to protect sensitive electrical systems while maintaining power integrity.
IP67-rated design for optimal dust and water protection
M12 circular connector allows for straightforward installation
Robust cast-aluminium housing ensures durability in extreme conditions
DC OK LED provides improved field diagnostics
Flexible mounting options facilitate diverse application scenarios
High shock resistance contributes to system reliability
Supports direct load installation, minimising cable lengths
Enhanced performance in ambient temperatures ranging from -25 °C to +70 °C
Designed to ensure minimal power loss during operation
M12 circular connector allows for straightforward installation
Robust cast-aluminium housing ensures durability in extreme conditions
DC OK LED provides improved field diagnostics
Flexible mounting options facilitate diverse application scenarios
High shock resistance contributes to system reliability
Supports direct load installation, minimising cable lengths
Enhanced performance in ambient temperatures ranging from -25 °C to +70 °C
Designed to ensure minimal power loss during operation