Phoenix Contact TRIO Power Power Supply, 240V ac, dc Input, 24V dc Output, 8A Output, 288W
- RS Stock No.:
- 535-838
- Mfr. Part No.:
- 1065976
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£298.62
(exc. VAT)
£358.34
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 1 unit(s) shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £298.62 |
*price indicative
- RS Stock No.:
- 535-838
- Mfr. Part No.:
- 1065976
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | TRIO | |
| DC Input Voltage | 110 → 250V dc | |
| Type | Power | |
| AC Input Voltage | 100 → 240V ac | |
| Electrical Phase | 1 | |
| Number of Outputs | 1 | |
| AC or DC Input Voltage | ac, dc | |
| Input Voltage | 240V | |
| AC or DC Output Voltage | dc | |
| Output Voltage | 24V | |
| Output Current | 8A | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series TRIO | ||
DC Input Voltage 110 → 250V dc | ||
Type Power | ||
AC Input Voltage 100 → 240V ac | ||
Electrical Phase 1 | ||
Number of Outputs 1 | ||
AC or DC Input Voltage ac, dc | ||
Input Voltage 240V | ||
AC or DC Output Voltage dc | ||
Output Voltage 24V | ||
Output Current 8A | ||
- COO (Country of Origin):
- CN
The Phoenix Contact robust primary-switched power supply unit designed to meet the demanding requirements of industrial applications. Built within a weather-resistant cast-aluminium housing, this power supply excels in harsh environments while ensuring high system availability. With its IP67 degree of protection, it is adept at handling both dust and water exposure, making it perfect for decentralised supply in the field. The 7/8″ circular connector facilitates easy installation and ensures flexibility during mounting, promoting efficient operation in diverse settings. This power supply offers a nominal output of 24 V DC at 8 A, enabling reliable performance for various electrical devices, while advanced diagnostic options enhance user experience.
Designed for decentralised installation, saving valuable space in control cabinets
Weather-resistant housing ensures reliable operation in challenging conditions
High shock and vibration resistance enhances durability and performance
Integrated DC OK LED provides improved diagnostic capabilities in the field
Supports installation both in parallel and in series for redundancy and increased capacity
Maximum altitude capability of up to 4000 m provides versatility in deployment
Offers a derating feature to maintain performance in elevated temperatures
Electrical strength and high efficiency contribute to energy savings and reduced operational costs
Weather-resistant housing ensures reliable operation in challenging conditions
High shock and vibration resistance enhances durability and performance
Integrated DC OK LED provides improved diagnostic capabilities in the field
Supports installation both in parallel and in series for redundancy and increased capacity
Maximum altitude capability of up to 4000 m provides versatility in deployment
Offers a derating feature to maintain performance in elevated temperatures
Electrical strength and high efficiency contribute to energy savings and reduced operational costs
Related links
- Phoenix Contact TRIO POWER DIN Rail Power Supply 24V dc Output 240W
- Phoenix Contact TRIO POWER DIN Rail Power Supply dc Input 20A Output, 480W
- Phoenix Contact TRIO POWER DIN Rail Power Supply 24V ac Output 480W
- Phoenix Contact TRIO Power Power Supply dc Input 10A Output, 360W
- Phoenix Contact TRIO POWER DIN Rail Power Supply dc Input 10A Output, 240W
- Phoenix Contact TRIO POWER DIN Rail Power Supply dc Input 5A Output, 480W
- Phoenix Contact TRIO Power Supply 48.5V dc dc Output, 5A Output
- Allen Bradley 1607-XT AC/DC Adapter DIN Rail Power Supply dc Input 8A Output,

