Phoenix Contact STEP3 DIN Rail Power Supply, 100 → 240V ac ac, dc Input, 24V dc dc Output, 3.75A Output, 90W

Subtotal (1 unit)*

£71.55

(exc. VAT)

£85.86

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£71.55

*price indicative

RS Stock No.:
519-974
Mfr. Part No.:
1321105
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

STEP3

DC Input Voltage

110 → 250V dc

AC Input Voltage

100 → 240V ac

Type

Power Supply

Electrical Phase

1

AC or DC Input Voltage

ac, dc

Number of Outputs

1

Input Voltage

100 → 240V ac

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

3.75A

COO (Country of Origin):
VN
The Phoenix Contact pressure compensation element is designed for Ex applications and features an M25 x 1.5 connecting thread. It comes in silver color and reduces the formation of condensation.

Color Brass color
Material Brass, nickel-plated
Seal material O-ring Silicon