Phoenix Contact TRIO Power Supply, 277V ac ac Input, 24V dc dc Output, 3.75A Output, 90W
- RS Stock No.:
- 519-912
- Mfr. Part No.:
- 1278165
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£207.32
(exc. VAT)
£248.78
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 25 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £207.32 |
*price indicative
- RS Stock No.:
- 519-912
- Mfr. Part No.:
- 1278165
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Series | TRIO | |
AC Input Voltage | 277V ac | |
Type | Power Supply | |
Electrical Phase | 1 | |
AC or DC Input Voltage | ac | |
Number of Outputs | 1 | |
Input Voltage | 277V ac | |
AC or DC Output Voltage | dc | |
Output Voltage | 24V dc | |
Output Current | 3.75A | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Series TRIO | ||
AC Input Voltage 277V ac | ||
Type Power Supply | ||
Electrical Phase 1 | ||
AC or DC Input Voltage ac | ||
Number of Outputs 1 | ||
Input Voltage 277V ac | ||
AC or DC Output Voltage dc | ||
Output Voltage 24V dc | ||
Output Current 3.75A | ||
- COO (Country of Origin):
- VN
The Phoenix Contact power supply unit is designed specifically for decentralised supply in challenging environments, ensuring high reliability and performance. Encased in a robust IP67 rated cast-aluminium housing, it effectively shields against dust and water ingress, allowing it to thrive in harsh ambient conditions. With a primary-switched architecture and M12 circular connector, this unit is well-suited for various industrial applications where space-saving and installation flexibility are vital. Enhanced with excellent diagnostic capabilities, it features AC OK and DC OK LEDs to provide real-time status monitoring, further improving system availability. Ideal for installations requiring longevity and resilience, this power supply unit meets high standards for electrical safety and environmental compliance, making it a dependable choice for demanding applications.
Designed for challenging field installations ensuring maximum reliability
IP67 rated housing protects against environmental conditions
Flexible mounting options allow for versatile installation configurations
Integrated LEDs provide immediate visual feedback on operational status
Robust construction enhances durability in extreme conditions
Optimised for efficient power usage reducing energy costs
Complies with stringent electrical safety standards for added peace of mind
Lightweight design simplifies transportation and handling during installation
IP67 rated housing protects against environmental conditions
Flexible mounting options allow for versatile installation configurations
Integrated LEDs provide immediate visual feedback on operational status
Robust construction enhances durability in extreme conditions
Optimised for efficient power usage reducing energy costs
Complies with stringent electrical safety standards for added peace of mind
Lightweight design simplifies transportation and handling during installation