Phoenix Contact TRIO Power Supply, 277V ac ac Input, 24V dc dc Output, 3.75A Output, 90W

Subtotal (1 unit)*

£207.32

(exc. VAT)

£248.78

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£207.32

*price indicative

RS Stock No.:
518-124
Mfr. Part No.:
1278302
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

TRIO

Type

Power Supply

AC Input Voltage

277V ac

Electrical Phase

1

AC or DC Input Voltage

ac

Input Voltage

277V ac

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

3.75A

COO (Country of Origin):
VN
The Phoenix Contact robust power supply unit is engineered for decentralised supply in demanding environments. Its weather-resistant cast-aluminium housing provides exceptional protection against dust and moisture, enabling reliable performance even under harsh ambient conditions. Designed with the user in mind, this unit features a primary-switched power supply configuration and a 7/8 inch circular connector for panel mounting. The product exemplifies flexibility in installation and operation, allowing for various connection methods to suit specific needs. With an IP67 rating, it stands out for its durability and system reliability, ensuring that it meets the stringent demands of industrial applications while maintaining high system availability.

IP67 design ensures durability in challenging environments
Panel mounting option enhances installation flexibility
Weather resistant housing guarantees protection against adverse conditions
Compatibility with multiple connection methods for varied applications
Integrated diagnostics improve field operations with clear LED indicators
High efficiency reduces energy consumption and costs
Robust design withstands high shock and vibration conditions
Suitable for NEC Class 2 installations ensuring safety