Phoenix Contact TRIO POWER Primary-Switched Mode Power Supply DIN Rail Power Supply, 400 → 500V ac ac Input, 24V
- RS Stock No.:
- 518-063
- Mfr. Part No.:
- 1362792
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£412.95
(exc. VAT)
£495.54
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £412.95 |
*price indicative
- RS Stock No.:
- 518-063
- Mfr. Part No.:
- 1362792
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | TRIO POWER | |
| AC Input Voltage | 400 → 500V ac | |
| Type | Primary-Switched Mode Power Supply | |
| Electrical Phase | 3 | |
| AC or DC Input Voltage | ac | |
| Number of Outputs | 1 | |
| Input Voltage | 400 → 500V ac | |
| AC or DC Output Voltage | dc | |
| Output Voltage | 24V dc | |
| Output Current | 40A | |
Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series TRIO POWER | ||
AC Input Voltage 400 → 500V ac | ||
Type Primary-Switched Mode Power Supply | ||
Electrical Phase 3 | ||
AC or DC Input Voltage ac | ||
Number of Outputs 1 | ||
Input Voltage 400 → 500V ac | ||
AC or DC Output Voltage dc | ||
Output Voltage 24V dc | ||
Output Current 40A | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Power supply unit is engineered to deliver robust energy solutions with efficiency and reliability at its core. Designed for demanding industrial environments, it combines primary switching technology with a compact design, optimized for DIN rail mounting. Equipped with intelligent diagnostics and multicolor LEDs, it efficiently signals operational statuses such as DC OK and overload conditions, providing peace of mind during operation. The device stands out with its innovative push-in connection technology, dramatically reducing installation time and costs. This power unit ensures seamless integration with existing systems and maintains exceptional performance even under fluctuating load demands, guaranteeing a reliable power supply for critical applications.
Smart diagnostics with multicolor LED indicators enhance operational monitoring
Integrated multi channel device protection ensures reliable performance
Significantly reduces wiring and installation efforts by up to 70%
Facilitates easy commissioning via intuitive manual operation or IO Link parameterization
Offers compact design capabilities that save precious space within control cabinets
Compatible with a range of input voltages providing versatility across applications
Integrated multi channel device protection ensures reliable performance
Significantly reduces wiring and installation efforts by up to 70%
Facilitates easy commissioning via intuitive manual operation or IO Link parameterization
Offers compact design capabilities that save precious space within control cabinets
Compatible with a range of input voltages providing versatility across applications

