Phoenix Contact TRIO Power Supply, 240V ac ac Input, 48.5V dc dc Output, 5A Output
- RS Stock No.:
- 497-321
- Mfr. Part No.:
- 1157806
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£373.51
(exc. VAT)
£448.21
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 18 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £373.51 |
*price indicative
- RS Stock No.:
- 497-321
- Mfr. Part No.:
- 1157806
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Series | TRIO | |
AC Input Voltage | 240V ac | |
Type | Power Supply | |
Electrical Phase | 1 | |
Number of Outputs | 1 | |
AC or DC Input Voltage | ac | |
Input Voltage | 240V ac | |
AC or DC Output Voltage | dc | |
Output Voltage | 48.5V dc | |
Output Current | 5A | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Series TRIO | ||
AC Input Voltage 240V ac | ||
Type Power Supply | ||
Electrical Phase 1 | ||
Number of Outputs 1 | ||
AC or DC Input Voltage ac | ||
Input Voltage 240V ac | ||
AC or DC Output Voltage dc | ||
Output Voltage 48.5V dc | ||
Output Current 5A | ||
- COO (Country of Origin):
- CN
The Phoenix Contact primary-switched power supply designed for efficient DIN rail mounting. With an input range accommodating both AC and DC voltages, this unit delivers a robust output of 48 V DC and 5 A, making it ideal for various demanding applications, including infrastructure conversion. Its exceptional mechanical and electrical design ensures long-lasting performance, even in harsh environments, while the tool-free fast connection technology simplifies installation and maintenance. With features like dynamic boost capability and high power density, this power supply is perfect for modern industrial needs.
Wide input voltage range for enhanced compatibility
Energy efficient design optimises operational costs
Dynamic boost function supports higher loads momentarily
Push in connection technology enables quick and secure installation
High power density contributes to space saving installations
Electrical robustness withstands extreme environmental conditions
Vibration and shock resistance ensure reliability in the field
Designed for easy integration into existing systems
Energy efficient design optimises operational costs
Dynamic boost function supports higher loads momentarily
Push in connection technology enables quick and secure installation
High power density contributes to space saving installations
Electrical robustness withstands extreme environmental conditions
Vibration and shock resistance ensure reliability in the field
Designed for easy integration into existing systems