Phoenix Contact 1477 DIN Rail Power Supply, 275V ac, dc Input, 30V dc Output, 640mA Output, 19.2W
- RS Stock No.:
- 483-302
- Mfr. Part No.:
- 1477019
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£280.06
(exc. VAT)
£336.07
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 16 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £280.06 |
*price indicative
- RS Stock No.:
- 483-302
- Mfr. Part No.:
- 1477019
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | 1477 | |
| Type | Power Supply | |
| Electrical Phase | 1 | |
| AC or DC Input Voltage | ac, dc | |
| Input Voltage | 275V | |
| AC or DC Output Voltage | dc | |
| Output Voltage | 30V | |
| Output Current | 640mA | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series 1477 | ||
Type Power Supply | ||
Electrical Phase 1 | ||
AC or DC Input Voltage ac, dc | ||
Input Voltage 275V | ||
AC or DC Output Voltage dc | ||
Output Voltage 30V | ||
Output Current 640mA | ||
- COO (Country of Origin):
- VN
The Phoenix Contact Bus Power Supply from the STEP POWER family is designed to optimize modern building automation systems. Integrating an active KNX filter circuit, it intelligently adjusts to connected KNX devices, enhancing bus system efficiency. The product boasts a multifaceted color display, relaying critical status information such as current bus load and historical diagnostics. Its wide input voltage range accommodates global use, while the integrated Push-in lever connections simplify installation, making this device an ideal choice for diverse applications. With a sleek, compact design, it not only saves space but also ensures optimal performance across a variety of environments.
Dynamic adaptation to connected devices for enhanced efficiency
Integrated color display for easy monitoring of system status
User friendly installation with Push in lever connections
Compact design that optimizes space utilization
Robust protection features ensure longevity and reliability
Integrated color display for easy monitoring of system status
User friendly installation with Push in lever connections
Compact design that optimizes space utilization
Robust protection features ensure longevity and reliability
Related links
- ABB SV/S DIN Rail Power Supply 30V dc dc Output, 640mA Output
- ABB SU DIN Rail Power Supply 30V dc dc Output, 640mA Output
- ABB PS-M DIN Rail Power Supply 21 → 30V dc dc Output, 640mA Output
- Schneider Electric SpaceLogic KNX Switched Mode DIN Rail Power Supply 30V dc dc Output, 640mA
- Siemens 5WG DIN Rail Power Supply 29V dc dc Output, 640mA Output
- Siemens SITOP Switched Mode DIN Rail Power Supply 24V dc dc Output 480W
- Schneider Electric KNX DIN Rail Power Supply 30V dc dc Output, 320mA Output
- Schneider Electric SpaceLogic KNX DIN Rail Power Supply 30V dc dc Output 6.4W

