Schneider Electric Linear DIN Rail Power Supply, 207 → 253 V ac, 360 → 440 V ac ac Input, 24V dc dc
- RS Stock No.:
- 482-607
- Mfr. Part No.:
- ABL8FEQ24100
- Brand:
- Schneider Electric

Image representative of range
Price Each
£353.35
(exc. VAT)
£424.02
(inc. VAT)
Units | Per unit |
1 + | £353.35 |
Better World Products
We know you want to be able to choose products that are better for people and the planet. Our new Better World product range makes it easier for you to be informed and select a greener choice; we’ve partnered with trusted experts and selected over 40 sustainability certifications and energy labels to highlight products that and are better for the environment. Each product is tagged with a Better World badge – click here to read more.
- RS Stock No.:
- 482-607
- Mfr. Part No.:
- ABL8FEQ24100
- Brand:
- Schneider Electric
Technical Reference
Legislation and Compliance
Product Details
ABL 8FEQ filtered, rectified power supplies
With no regulation, rectified power supplies provide a non-regulated voltage sensitive to variations in line supply and load. They can only be used on good quality line supplies where fluctuations are limited to -10 %… + 10 % of the nominal value.
These supplies are connected between phase and neutral or between two phases, filtered and rectified. They are designed for direct mounting on a DIN rail.
Standards
Specifications
Attribute | Value |
Output Voltage | 24V dc |
Output Current | 10A |
AC or DC Input Voltage | ac |
AC or DC Output Voltage | dc |
Input Voltage | 207 → 253 V ac, 360 → 440 V ac |
Power Rating | 240W |
Electrical Phase | 1, 2 |
Number of Outputs | 1 |
Mounting Type | DIN Rail Mount |
Type | Linear |
Height | 153mm |
Depth | 185mm |
Better World Product | Yes |
Maximum Temperature | +60°C |
Better World Verification | Green Premium |
Ripple And Noise | 1200mV |
Minimum Temperature | -20°C |
Price Each
£353.35
(exc. VAT)
£424.02
(inc. VAT)
Units | Per unit |
1 + | £353.35 |
Better World Products
We know you want to be able to choose products that are better for people and the planet. Our new Better World product range makes it easier for you to be informed and select a greener choice; we’ve partnered with trusted experts and selected over 40 sustainability certifications and energy labels to highlight products that and are better for the environment. Each product is tagged with a Better World badge – click here to read more.