Omron S8VK Switch Mode Power Supply, 200 → 240V ac Input, 24V dc Output, 85A Output, 2kW
- RS Stock No.:
- 402-678
- Mfr. Part No.:
- S8VK-WA20224-SPI
- Brand:
- Omron
Subtotal (1 unit)*
£1,119.00
(exc. VAT)
£1,342.80
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,119.00 |
*price indicative
- RS Stock No.:
- 402-678
- Mfr. Part No.:
- S8VK-WA20224-SPI
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Series | S8VK | |
| Type | Switch Mode | |
| Electrical Phase | 1 | |
| AC or DC Input Voltage | ac | |
| Input Voltage | 200 → 240V | |
| AC or DC Output Voltage | dc | |
| Output Voltage | 24V | |
| Output Current | 85A | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Series S8VK | ||
Type Switch Mode | ||
Electrical Phase 1 | ||
AC or DC Input Voltage ac | ||
Input Voltage 200 → 240V | ||
AC or DC Output Voltage dc | ||
Output Voltage 24V | ||
Output Current 85A | ||
- COO (Country of Origin):
- CN
The Omron 2000 W Switch Mode Power Supply is a high power, single phase unit designed for reliable operation in challenging environments. It features three status monitoring LEDs for quick error location identification. The unit supports side by side mounting and complies with the SEMI F47-0706 standard, ensuring robust performance and industry standard reliability.
Certification for 3000 m altitude
Coated PCBs for better resistance to environment
Equipped with signal output that indicates DC OK and the overload status
Coated PCBs for better resistance to environment
Equipped with signal output that indicates DC OK and the overload status
Related links
- Omron S8VK Switch Mode Power Supply dc Input 45A Output, 2kW
- Omron S8VK-WA Switched Mode DIN Rail Power Supply 24V dc dc Output 2kW
- Omron S8VK-WA Switched Mode DIN Rail Power Supply 24V dc dc Output 2kW
- Omron S8VK-WB Switched Mode Power Supply 48V dc dc Output 960W
- PULS DIMENSION Q Switched Mode DIN Rail Power Supply 48V dc dc Output 960W
- Omron S8VK-X Switched Mode DIN Rail Power Supply 24V dc dc Output 90W
- Omron S8VK-X Switched Mode DIN Rail Power Supply 12V dc dc Output 60W
- Omron S8VK-X Switched Mode DIN Rail Power Supply 24V dc dc Output 240W
