PULS CP20 DIN Rail Power Supply, 240V ac, dc Input, 24V dc Output, 20A Output, 480W
- RS Stock No.:
- 401-732
- Mfr. Part No.:
- CP20.241-S2
- Brand:
- PULS
Subtotal (1 unit)*
£234.92
(exc. VAT)
£281.90
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 2 unit(s) shipping from 23 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £234.92 |
*price indicative
- RS Stock No.:
- 401-732
- Mfr. Part No.:
- CP20.241-S2
- Brand:
- PULS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | PULS | |
Series | CP20 | |
Type | DIN Rail Power Supply | |
Electrical Phase | 1 | |
AC or DC Input Voltage | ac, dc | |
Input Voltage | 240V | |
AC or DC Output Voltage | dc | |
Output Voltage | 24V | |
Output Current | 20A | |
Select all | ||
---|---|---|
Brand PULS | ||
Series CP20 | ||
Type DIN Rail Power Supply | ||
Electrical Phase 1 | ||
AC or DC Input Voltage ac, dc | ||
Input Voltage 240V | ||
AC or DC Output Voltage dc | ||
Output Voltage 24V | ||
Output Current 20A | ||
- COO (Country of Origin):
- CN
The PULS Dimension CP-Series are cost-optimized power supplies offering high efficiency, electronic inrush current limitation, active PFC, a wide operational temperature range, and an exceptionally small size. The series is equipped with conformal-coated PC boards for harsh environments and quick-connect spring-clamp terminals for applications exposed to mechanical vibration.
DC-OK relay contact
Current sharing feature for parallel use
3 years warranty
Current sharing feature for parallel use
3 years warranty