PULS SLA3 Interface DIN Rail Power Supply, 240V ac Input, 30.6V dc Output, 2.8A Output
- RS Stock No.:
- 401-720
- Mfr. Part No.:
- SLA3.100
- Brand:
- PULS
Subtotal (1 unit)*
£250.30
(exc. VAT)
£300.36
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £250.30 |
*price indicative
- RS Stock No.:
- 401-720
- Mfr. Part No.:
- SLA3.100
- Brand:
- PULS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | PULS | |
Series | SLA3 | |
Type | Interface | |
Electrical Phase | 1 | |
AC or DC Input Voltage | ac | |
Input Voltage | 240V | |
AC or DC Output Voltage | dc | |
Output Voltage | 30.6V | |
Output Current | 2.8A | |
Select all | ||
---|---|---|
Brand PULS | ||
Series SLA3 | ||
Type Interface | ||
Electrical Phase 1 | ||
AC or DC Input Voltage ac | ||
Input Voltage 240V | ||
AC or DC Output Voltage dc | ||
Output Voltage 30.6V | ||
Output Current 2.8A | ||
The PULS DIN rail power supply for AS Interface systems, providing energy to up to 62 participants via a single two-conductor cable. It features IP67-rated yellow AS-Interface cable and integrated data decoupling for reliable communication.
AS Interface data decoupling
Infrared (IR) addressing mode
Infrared (IR) addressing mode