PULS PIM90 DIN Rail Power Supply, 240V ac Input, 28V dc Output, 3.8A Output, 90W

Subtotal (1 unit)*

£71.92

(exc. VAT)

£86.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£71.92

*price indicative

RS Stock No.:
401-702
Mfr. Part No.:
PIM90.241
Brand:
PULS
Find similar products by selecting one or more attributes.
Select all

Brand

PULS

Series

PIM90

Type

DIN Rail Power Supply

Electrical Phase

1

AC or DC Input Voltage

ac

Input Voltage

240V

AC or DC Output Voltage

dc

Output Voltage

28V

Output Current

3.8A

COO (Country of Origin):
CN
The PULS DIN rail mountable single-phase input power supply provides a floating, stabilized, and galvanic ally separated SELV/PELV/ES1 output voltage. It features push-in terminals optimized for automated wiring and a robust, high-grade molded housing that supports temperatures up to +70°C. Designed as a Class of Protection II unit, it meets safety and EMC requirements without the need for an input PE connection, reducing wiring costs.

Full power between -10°C and +60°C
Push-in terminals
3 year warranty