PULS PIM60 DIN Rail Power Supply, 240V ac Input, 24V dc Output, 2.5A Output, 60W

Subtotal (1 unit)*

£55.81

(exc. VAT)

£66.97

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£55.81

*price indicative

RS Stock No.:
401-701
Mfr. Part No.:
PIM60.245
Brand:
PULS
Find similar products by selecting one or more attributes.
Select all

Brand

PULS

Series

PIM60

Type

DIN Rail Power Supply

Electrical Phase

1

AC or DC Input Voltage

ac

Input Voltage

240V

AC or DC Output Voltage

dc

Output Voltage

24V

Output Current

2.5A

The PULS DIN rail mountable single-phase input power supply that provides a floating, stabilized, and galvanic ally separated SELV/PELV/ES1 output voltage, meeting NEC CLASS 2 limited power source requirements. It features screw terminals optimized for large wire sizes and a robust, high-grade molded housing that supports temperatures up to +70°C.

Full power between -10°C and +60°C
Large screw terminals
3 year warranty