PULS PIM60 DIN Rail Power Supply, 240V ac Input, 24V dc Output, 2.5A Output, 60W
- RS Stock No.:
- 401-700
- Mfr. Part No.:
- PIM60.241
- Brand:
- PULS
Subtotal (1 unit)*
£55.81
(exc. VAT)
£66.97
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 13 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 23 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £55.81 |
*price indicative
- RS Stock No.:
- 401-700
- Mfr. Part No.:
- PIM60.241
- Brand:
- PULS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | PULS | |
Series | PIM60 | |
Type | DIN Rail Power Supply | |
Electrical Phase | 1 | |
AC or DC Input Voltage | ac | |
Input Voltage | 240V | |
AC or DC Output Voltage | dc | |
Output Voltage | 24V | |
Output Current | 2.5A | |
Select all | ||
---|---|---|
Brand PULS | ||
Series PIM60 | ||
Type DIN Rail Power Supply | ||
Electrical Phase 1 | ||
AC or DC Input Voltage ac | ||
Input Voltage 240V | ||
AC or DC Output Voltage dc | ||
Output Voltage 24V | ||
Output Current 2.5A | ||
The PULS DIN rail mountable single-phase input power supply that provides a stabilized, galvanic ally separated SELV/PELV/ES1 output voltage. It meets NEC CLASS 2 limited power source requirements. The unit features Push-in terminals for automated wiring and a robust, high-grade molded housing that supports temperatures up to +70°C. Designed as a "Class of Protection" II unit, it fulfills safety and EMC requirements without the need for an input PE connection, reducing wiring costs.
Full power between -10°C and +60°C
Push-in terminals
3 year warranty
Push-in terminals
3 year warranty