PULS PIC480 DIN Rail Power Supply, 240V ac Input, 48V dc Output, 14.5A Output, 480W

Subtotal (1 unit)*

£212.90

(exc. VAT)

£255.48

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£212.90

*price indicative

RS Stock No.:
401-698
Mfr. Part No.:
PIC480.481D
Brand:
PULS
Find similar products by selecting one or more attributes.
Select all

Brand

PULS

Series

PIC480

Type

DIN Rail Power Supply

Electrical Phase

1

AC or DC Input Voltage

ac

Input Voltage

240V

AC or DC Output Voltage

dc

Output Voltage

48V

Output Current

14.5A

COO (Country of Origin):
CZ
The PULS PIANO series provides compact, industrial-grade power supplies designed for essential features in industrial applications. Offering an excellent cost/performance ratio, these units maintain high quality and reliability. Equipped with a wide-range input voltage stage, various safety approvals, and a broad operational temperature range, they are ideal for global use.

Full power between -25°C and +55°C
DC-OK relay contact
3 year warranty