PULS PIC480 DIN Rail Power Supply, 240V ac Input, 24V dc Output, 20A Output, 480W

Subtotal (1 unit)*

£187.30

(exc. VAT)

£224.76

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£187.30

*price indicative

RS Stock No.:
401-695
Mfr. Part No.:
PIC480.241C-C1
Brand:
PULS
Find similar products by selecting one or more attributes.
Select all

Brand

PULS

Series

PIC480

Type

DIN Rail Power Supply

Electrical Phase

1

AC or DC Input Voltage

ac

Input Voltage

240V

AC or DC Output Voltage

dc

Output Voltage

24V

Output Current

20A

COO (Country of Origin):
CN
The PULS PIANO series offers compact, industrial-grade power supplies with a high cost/performance ratio, designed for industrial applications. The robust housing, made from high-grade reinforced molded material, allows operation in temperatures up to 70°C. With a regional input voltage range of AC 200-240V, the units simplify circuitry and enhance reliability, efficiency, and cost-effectiveness.

Full power between -25°C and +55°C
DC-OK relay contact included
3 year warranty