PULS ML100 DIN Rail Power Supply, 120V ac Input, 28V dc Output, 4.2A Output, 100W

Subtotal (1 unit)*

£158.56

(exc. VAT)

£190.27

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 5 unit(s) shipping from 23 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£158.56

*price indicative

RS Stock No.:
401-693
Mfr. Part No.:
ML100.109
Brand:
PULS
Find similar products by selecting one or more attributes.
Select all

Brand

PULS

Series

ML100

Type

DIN Rail Power Supply

Electrical Phase

1

AC or DC Input Voltage

ac

Input Voltage

120V

AC or DC Output Voltage

dc

Output Voltage

28V

Output Current

4.2A

COO (Country of Origin):
CZ
The PULS power supply offers tool-free installation, worldwide approvals (UL, EN, CSA, CB), and a compact size of 73 x 75 x 103mm. It is certified for Hazardous Location Class I Div. 2, suitable for industrial and office/home use.

Adjustable output voltage up to DC 28V
115 to 230V auto select input