PULS CS5 DIN Rail Power Supply, 120V ac Input, 24V dc Output, 5A Output, 120W
- RS Stock No.:
- 401-690
- Mfr. Part No.:
- CS5.241-S1
- Brand:
- PULS
Subtotal (1 unit)*
£134.30
(exc. VAT)
£161.16
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 8 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from 27 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £134.30 |
*price indicative
- RS Stock No.:
- 401-690
- Mfr. Part No.:
- CS5.241-S1
- Brand:
- PULS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | PULS | |
Series | CS5 | |
Type | DIN Rail Power Supply | |
Electrical Phase | 1 | |
AC or DC Input Voltage | ac | |
Input Voltage | 120V | |
AC or DC Output Voltage | dc | |
Output Voltage | 24V | |
Output Current | 5A | |
Select all | ||
---|---|---|
Brand PULS | ||
Series CS5 | ||
Type DIN Rail Power Supply | ||
Electrical Phase 1 | ||
AC or DC Input Voltage ac | ||
Input Voltage 120V | ||
AC or DC Output Voltage dc | ||
Output Voltage 24V | ||
Output Current 5A | ||
The PULS Dimension C-Line units are cost-optimized power supplies offering high efficiency, reliability, and performance. It includes all essential basic functions with a 20% power reserve for continuous use up to +45°C. It features a compact size, wide temperature range, and an auto-select input for easy worldwide installation and use.
Full power between -25°C and +60°C
Minimal inrush current surge
3 year warranty
Minimal inrush current surge
3 year warranty