PULS CS10 DIN Rail Power Supply, 120V ac Input, 24V dc Output, 10A Output, 240W
- RS Stock No.:
- 401-689
- Mfr. Part No.:
- CS10.243
- Brand:
- PULS
Subtotal (1 unit)*
£157.25
(exc. VAT)
£188.70
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £157.25 |
*price indicative
- RS Stock No.:
- 401-689
- Mfr. Part No.:
- CS10.243
- Brand:
- PULS
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
| Brand | PULS | |
| Series | CS10 | |
| Type | DIN Rail Power Supply | |
| Electrical Phase | 1 | |
| AC or DC Input Voltage | ac | |
| Input Voltage | 120V | |
| AC or DC Output Voltage | dc | |
| Output Voltage | 24V | |
| Output Current | 10A | |
| Select all | ||
|---|---|---|
Brand PULS | ||
Series CS10 | ||
Type DIN Rail Power Supply | ||
Electrical Phase 1 | ||
AC or DC Input Voltage ac | ||
Input Voltage 120V | ||
AC or DC Output Voltage dc | ||
Output Voltage 24V | ||
Output Current 10A | ||
The PULS Dimension CS-Series units are cost-optimized power supplies offering high efficiency and reliability. It features Power Boost with a 20% power reserve for continuous use up to +45°C. It is compact, efficient, and supports a wide temperature range. Designed with a 100-120V mains input, it provides cost savings for regional applications without compromising functionality.
20% output power reserves (Power Boost)
Full output power up to +60°C
3 year warranty
Full output power up to +60°C
3 year warranty
Related links
- PULS CS DIN Rail Power Supply 24V dc Output 240W
- PULS DIMENSION C-Line Switched Mode DIN Rail Power Supply 24V dc dc Output
- PULS CP10 DIN Rail Power Supply dc Input 10A Output, 240W
- PULS DIMENSION DIN Rail Power Supply 24V dc dc Output 240W
- PULS DIN Rail Power Supply 24V dc dc Output 240W
- PULS CP DIN Rail Power Supply 24V dc dc Output 240W
- PULS Q DIN Rail Power Supply 24V dc dc Output 240W
- PULS DIMENSION C-Line DIN Rail Power Supply 24V dc dc Output 240W