PULS UZO Battery Module Power Supply Accessory
- RS Stock No.:
- 340-734
- Mfr. Part No.:
- UZO24.071
- Brand:
- PULS
Subtotal (1 unit)*
£75.12
(exc. VAT)
£90.14
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £75.12 |
*price indicative
- RS Stock No.:
- 340-734
- Mfr. Part No.:
- UZO24.071
- Brand:
- PULS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | PULS | |
Series | UZO | |
Type | Battery Module | |
Select all | ||
---|---|---|
Brand PULS | ||
Series UZO | ||
Type Battery Module | ||
- COO (Country of Origin):
- CZ
The PULS battery module features two non-spill able, maintenance-free VRLA lead-acid batteries connected in series and pre-wired in one package. Available with or without a battery, the module includes a sensor board with a temperature sensor and center-tap connection for precise battery monitoring and charging. The sensor board is optional, and the DC-UPS will function without it.
Small mounting footprint
2m power leads included
2m power leads included