PULS Q Series DIN Rail Power Supply, 100 → 240V ac, dc Input, 24V dc Output, 17 → 20A Output, 480W

Subtotal (1 unit)*

£327.11

(exc. VAT)

£392.53

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 23 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£327.11

*price indicative

RS Stock No.:
328-236
Mfr. Part No.:
QS20.241-C1
Brand:
PULS
Find similar products by selecting one or more attributes.
Select all

Brand

PULS

Series

Q Series

Type

DIN Rail Power Supply

Electrical Phase

1

Number of Outputs

1

AC or DC Input Voltage

ac, dc

Input Voltage

100 → 240V

AC or DC Output Voltage

dc

Output Voltage

24V

Output Current

17 → 20A

Dimensions

124 x 96 x 159mm

Width

82mm

Height

124mm

Depth

159mm

Mounting Type

DIN Rail

Efficiency

93.5%

Minimum Temperature

+70°C

Hazardous Area Certification

ATEX

Output Voltage Adjustment Range

24 → 30V

Maximum Temperature

-25°C

Standards Met

UL 60950-1

COO (Country of Origin):
CZ
The PULS DIN rail power supply are the high efficiency and the small size, which are achieved by a synchronous rectification and further novel design details. With short term peak power capability of 150% and built-in large sized output capacitors, these features help start motors, charge capacitors and absorb reverse energy and often allow a unit of a lower wattage class to be used. It is a 20A, 480W 1 phase DIN rail power supply.

Quick connect spring clamp terminals
Conformal coating
DIN rail mountable
High efficiency of 93.9 percent
50 percent power reserves