PULS C Series DIN Rail Power Supply, 100 → 240V ac, dc Input, 24V dc Output, 4.3 → 5A Output, 120W

Subtotal (1 unit)*

£170.53

(exc. VAT)

£204.64

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship
  • Plus 2 unit(s) ready to ship from another location
  • Plus 2 unit(s) shipping from 16 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£170.53

*price indicative

RS Stock No.:
328-227
Mfr. Part No.:
CP5.241-C1
Brand:
PULS
Find similar products by selecting one or more attributes.
Select all

Brand

PULS

Series

C Series

Type

DIN Rail Power Supply

Electrical Phase

1

AC or DC Input Voltage

ac, dc

Number of Outputs

1

Input Voltage

100 → 240V

AC or DC Output Voltage

dc

Output Voltage

24V

Output Current

4.3 → 5A

Dimensions

124 x 32 x 102mm

Depth

102mm

Width

32mm

Height

124mm

Mounting Type

DIN Rail

Minimum Temperature

+70°C

Efficiency

94.3%

Hazardous Area Certification

ATEX, IECEx

Standards Met

ATEX, CB, CE, cULus, IECEx

Maximum Temperature

-25°C

Output Voltage Adjustment Range

24 → 30V

COO (Country of Origin):
CZ
The PULS Power supplies come with three connection terminal options such as screw, spring clamp or push in terminals, which are optimized for automated wiring. The most outstanding features of these units are the small size, the high efficiency, the electronic inrush current limitation, active PFC and the wide operational temperature range. The devices also offer PowerBoost and Power reserves of 20%, which may even be used continuously at temperatures up to +45°C. It is a 5A, 120W 1 phase DIN rail power supply.

Active power factor correction
Minimal inrush current surge
Conformal coating
High efficiency of 94.3 percent
3 times nominal current