PULS C Series DIN Rail Power Supply, 100 → 240V ac, dc Input, 24V dc Output, 17.1 → 20A Output, 480W
- RS Stock No.:
- 328-223
- Mfr. Part No.:
- CP20.248
- Brand:
- PULS
Subtotal (1 unit)*
£265.63
(exc. VAT)
£318.76
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 2 unit(s) shipping from 22 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £265.63 |
*price indicative
- RS Stock No.:
- 328-223
- Mfr. Part No.:
- CP20.248
- Brand:
- PULS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | PULS | |
Series | C Series | |
Type | DIN Rail Power Supply | |
Electrical Phase | 1 | |
AC or DC Input Voltage | ac, dc | |
Input Voltage | 100 → 240V | |
AC or DC Output Voltage | dc | |
Output Voltage | 24V | |
Output Current | 17.1 → 20A | |
Dimensions | 124 x 48 x 127mm | |
Height | 124mm | |
Width | 48mm | |
Depth | 127mm | |
Mounting Type | DIN Rail | |
Efficiency | 95.6% | |
Maximum Temperature | -25°C | |
Output Voltage Adjustment Range | 24 → 30V | |
Minimum Temperature | +70°C | |
Select all | ||
---|---|---|
Brand PULS | ||
Series C Series | ||
Type DIN Rail Power Supply | ||
Electrical Phase 1 | ||
AC or DC Input Voltage ac, dc | ||
Input Voltage 100 → 240V | ||
AC or DC Output Voltage dc | ||
Output Voltage 24V | ||
Output Current 17.1 → 20A | ||
Dimensions 124 x 48 x 127mm | ||
Height 124mm | ||
Width 48mm | ||
Depth 127mm | ||
Mounting Type DIN Rail | ||
Efficiency 95.6% | ||
Maximum Temperature -25°C | ||
Output Voltage Adjustment Range 24 → 30V | ||
Minimum Temperature +70°C | ||
- COO (Country of Origin):
- CZ
The PULS DIN rail mountable single phase input power supply provides a floating, stabilized and galvanically separated SELV/PELV output voltage. The device has a condition display integrated which shows real time and recorded data informing about the condition of the power supply and the power line. It is a 20A, 480W 1 phase DIN rail power supply.
Monitoring display
DIN rail mountable
20 percent power reserves
Integrated decoupling function
ALARM relay contact
DIN rail mountable
20 percent power reserves
Integrated decoupling function
ALARM relay contact