PULS C Series DIN Rail Power Supply, 100 → 240V ac, dc Input, 24V dc Output, 10A Output, 240W

Subtotal (1 unit)*

£255.67

(exc. VAT)

£306.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 35 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£255.67

*price indicative

RS Stock No.:
328-221
Mfr. Part No.:
CP10.241-R2-C1
Brand:
PULS
Find similar products by selecting one or more attributes.
Select all

Brand

PULS

Series

C Series

Type

DIN Rail Power Supply

Electrical Phase

1

AC or DC Input Voltage

ac, dc

Number of Outputs

1

Input Voltage

100 → 240V

AC or DC Output Voltage

dc

Output Voltage

24V

Output Current

10A

Dimensions

124 x 39 x 117mm

Depth

117mm

Width

39mm

Height

124mm

Hazardous Area Certification

ATEX

Efficiency

94.7%

Minimum Temperature

+70°C

Output Voltage Adjustment Range

24V

Standards Met

UL 60950-1

Maximum Temperature

-25°C

Mounting Type

DIN Rail

COO (Country of Origin):
CZ
The PULS DIN rail mountable single phase input power supply with a built in decoupling MOSFET for 1+1 or n+1 redundant power supply systems. It provides a floating, stabilized and galvanically separated SELV/PELV/ES1 output voltage. Plug connectors allow a replacement on a running application. It is a 240W power supply with integrated decoupling function.

Current sharing feature included
Conformal coating
DIN rail mountable
High efficiency of 94.7 percent