TDK-Lambda DRB DIN Rail DIN Rail Power Supply 400V ac AC Input 24V, 20 A Output DC 480 W
- RS Stock No.:
- 325-708
- Distrelec Article No.:
- 304-15-244
- Mfr. Part No.:
- DRB480-24-3-A1
- Brand:
- TDK-Lambda
Subtotal (1 unit)*
£248.28
(exc. VAT)
£297.94
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 6 unit(s) ready to ship
- Plus 2 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £248.28 |
*price indicative
- RS Stock No.:
- 325-708
- Distrelec Article No.:
- 304-15-244
- Mfr. Part No.:
- DRB480-24-3-A1
- Brand:
- TDK-Lambda
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK-Lambda | |
| Series | DRB | |
| Product Type | DIN Rail Power Supply | |
| Maximum Output Voltage | 24V | |
| Sub Type | DIN Rail | |
| Electrical Phase | 3 | |
| Input Voltage Type | AC | |
| Power | 480W | |
| Output Current | 20A | |
| Output Voltage Type | DC | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Hazardous Area Certification | No | |
| Width | 65mm | |
| Height | 129mm | |
| Depth | 159.3mm | |
| Standards/Approvals | UL, RoHS, IEC EN 61010-1IEC EN 61010-2-201IEC EN 62368-1 (Ed.2), IECEE, CSA | |
| Maximum Input Voltage | 400V ac | |
| Efficiency | 0.951% | |
| Minimum Input Voltage | 400V | |
| Select all | ||
|---|---|---|
Brand TDK-Lambda | ||
Series DRB | ||
Product Type DIN Rail Power Supply | ||
Maximum Output Voltage 24V | ||
Sub Type DIN Rail | ||
Electrical Phase 3 | ||
Input Voltage Type AC | ||
Power 480W | ||
Output Current 20A | ||
Output Voltage Type DC | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Hazardous Area Certification No | ||
Width 65mm | ||
Height 129mm | ||
Depth 159.3mm | ||
Standards/Approvals UL, RoHS, IEC EN 61010-1IEC EN 61010-2-201IEC EN 62368-1 (Ed.2), IECEE, CSA | ||
Maximum Input Voltage 400V ac | ||
Efficiency 0.951% | ||
Minimum Input Voltage 400V | ||
- COO (Country of Origin):
- MY
The TDK-Lambda Three-phase AC-DC power supply is tailored for industrial applications. It offers a wide input range to accommodate various AC power systems, ensuring adaptability and reliability. The power supply excels in efficiency, safety, and flexibility, featuring multiple protection mechanisms and comprehensive boost power capabilities. These qualities make it an ideal choice for demanding environments.
Parallel mode switch for load balancing
Two means of transient protection for stability
Fast OVP control to protect sensitive loads
Very low inrush energy peak
Screw terminals for application needs
Related links
- TDK-Lambda DRB DIN Rail DIN Rail Power Supply 400V ac AC Input 24V, 20 A Output DC 480 W
- TDK-Lambda DRB DIN Rail DIN Rail Power Supply 400V ac AC Input 48V, 20 A Output DC 480 W
- TDK-Lambda DRB480 Switched Mode DIN Rail Power Supply 264V ac AC Input 24V dc, 20 A Output DC 480 W
- TDK-Lambda DRB120/240-3 DIN Rail DIN Rail Power Supply 575V ac AC Input 24V dc, 10 A Output DC 240 W
- TDK-Lambda DRB120/240-3 DIN Rail DIN Rail Power Supply 575V ac AC Input 24V dc, 5 A Output DC 120 W
- TDK-Lambda DRB DIN Rail DIN Rail Power Supply 265V ac AC Input 48V, 5 A Output DC 240 W
- TDK-Lambda DRB120/240-3 DIN Rail DIN Rail Power Supply 575V ac AC Input 48V dc, 5 A Output DC 240 W
- TDK-Lambda DRB120/240-3 DIN Rail DIN Rail Power Supply 575V ac AC Input 12V dc, 10 A Output DC 120 W
