MEAN WELL DR Switch Mode DIN Rail Power Supply, 85 → 264V ac ac Input, 12V dc dc Output, 3.5A Output, 45W
- RS Stock No.:
- 282-524
- Mfr. Part No.:
- DR-4512
- Brand:
- Mean Well
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£25.39
(exc. VAT)
£30.47
(inc. VAT)
- RS Stock No.:
- 282-524
- Mfr. Part No.:
- DR-4512
- Brand:
- Mean Well
Select all | Attribute | Value |
|---|---|---|
| Brand | Mean Well | |
| Series | DR | |
| Type | Switch Mode | |
| Electrical Phase | 1 | |
| Number of Outputs | 1 | |
| AC or DC Input Voltage | ac | |
| Input Voltage | 85 → 264V ac | |
| AC or DC Output Voltage | dc | |
| Output Voltage | 12V dc | |
| Output Current | 3.5A | |
| Dimensions | 93 x 78 x 67mm | |
| Height | 78mm | |
| Width | 93mm | |
| Depth | 67mm | |
| Standards Met | RoHS Compliant, TUV EN 60950-1, UL 508 | |
| Minimum Temperature | -10°C | |
| Maximum Temperature | +50°C | |
| Mounting Type | DIN Rail Mount | |
| Load Regulation | ±1% | |
| Ripple And Noise | 200mV Pk-Pk | |
| Special Features | Overvoltage and Short Circuit Protection | |
| Output Voltage Adjustment Range | 10.8 → 13.2V | |
| MTBF | 364600h | |
| Select all | ||
|---|---|---|
Brand Mean Well | ||
Series DR | ||
Type Switch Mode | ||
Electrical Phase 1 | ||
Number of Outputs 1 | ||
AC or DC Input Voltage ac | ||
Input Voltage 85 → 264V ac | ||
AC or DC Output Voltage dc | ||
Output Voltage 12V dc | ||
Output Current 3.5A | ||
Dimensions 93 x 78 x 67mm | ||
Height 78mm | ||
Width 93mm | ||
Depth 67mm | ||
Standards Met RoHS Compliant, TUV EN 60950-1, UL 508 | ||
Minimum Temperature -10°C | ||
Maximum Temperature +50°C | ||
Mounting Type DIN Rail Mount | ||
Load Regulation ±1% | ||
Ripple And Noise 200mV Pk-Pk | ||
Special Features Overvoltage and Short Circuit Protection | ||
Output Voltage Adjustment Range 10.8 → 13.2V | ||
MTBF 364600h | ||
RoHS Status: Not Applicable
DR-45 Series Single Output Power Supply
Features and Benefits
• Protections: Short circuit/Overload/Over voltage/Over temperature
• Cooling by free air convection
• Can be installed on DIN Rail TS-35/7.5 or 15
• UL 508 (industrial control equipment) approved
• LED indicator for power-on
• 100% full load burn-in test
• Fix switching at 100 kHz
• 3 years warranty

