Jumo mTRON T DIN Rail Power Supply, 24V dc dc Input, 24V dc dc Output
- RS Stock No.:
- 279-476
- Mfr. Part No.:
- 705090/5-33
- Brand:
- Jumo
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£157.94
(exc. VAT)
£189.53
(inc. VAT)
- RS Stock No.:
- 279-476
- Mfr. Part No.:
- 705090/5-33
- Brand:
- Jumo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Series | mTRON T | |
| DC Input Voltage | 24V dc | |
| Type | Power Supply | |
| Electrical Phase | Three Phase | |
| AC or DC Input Voltage | dc | |
| Input Voltage | 24V dc | |
| AC or DC Output Voltage | dc | |
| Output Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Series mTRON T | ||
DC Input Voltage 24V dc | ||
Type Power Supply | ||
Electrical Phase Three Phase | ||
AC or DC Input Voltage dc | ||
Input Voltage 24V dc | ||
AC or DC Output Voltage dc | ||
Output Voltage 24V dc | ||
- COO (Country of Origin):
- CN
The Jumo The Jumo DIN rail power supply unit with wide range input are its high efficiency and small size, which are achieved by synchronous rectification and other new design details. Low sensitivity to transients and overvoltage and low electromagnetic radiation make use possible in almost any environment. The integrated output power manager, a wide input voltage range and low inrush current make a easy installation and use possible. The potential-free DC-OK contact, a green DC-OK LED and a red overload LED allow easy diagnostics.
Spring clamps make installation quick and easy
output 5 A DC 24 V
Voltage supply AC 100 to 240 V +10/-15 percent, 48 to 63 Hz
output 5 A DC 24 V
Voltage supply AC 100 to 240 V +10/-15 percent, 48 to 63 Hz
Related links
- Jumo variTRON DIN Rail Power Supply 24V dc dc Output 120W
- Jumo variTRON DIN Rail Power Supply 24V dc dc Output 240W
- Jumo variTRON DIN Rail Power Supply 24V dc dc Output 80W
- RS PRO Switched Mode DIN Rail Power Supply 24V dc dc Output 70W
- RS PRO Switched Mode DIN Rail Power Supply 24V dc dc Output 240W
- RS PRO Switched Mode DIN Rail Power Supply 24V dc dc Output 120W
- Omron S8VK-T Switched Mode DIN Rail Power Supply dc Input, 24V dc dc
- ABB CP-T Switched Mode DIN Rail Power Supply dc Input, 24V dc dc

