Allen Bradley 1606 DIN Rail Power Supply, 100 → 240V ac Input, 10 → 12 or 12 → 15V dc Output, 4.5A
- RS Stock No.:
- 265-885
- Mfr. Part No.:
- 1606-XLP60BQT
- Brand:
- Allen Bradley
Subtotal (1 unit)*
£166.52
(exc. VAT)
£199.82
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £166.52 |
*price indicative
- RS Stock No.:
- 265-885
- Mfr. Part No.:
- 1606-XLP60BQT
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Allen Bradley | |
Series | 1606 | |
Type | Power Supply | |
Electrical Phase | 1 | |
AC or DC Input Voltage | ac | |
Input Voltage | 100 → 240V | |
AC or DC Output Voltage | dc | |
Output Voltage | 10 → 12 or 12 → 15V | |
Output Current | 4.5A | |
Select all | ||
---|---|---|
Brand Allen Bradley | ||
Series 1606 | ||
Type Power Supply | ||
Electrical Phase 1 | ||
AC or DC Input Voltage ac | ||
Input Voltage 100 → 240V | ||
AC or DC Output Voltage dc | ||
Output Voltage 10 → 12 or 12 → 15V | ||
Output Current 4.5A | ||
- COO (Country of Origin):
- CN
The Allen Bradley Power Supply XLP is a single phase switched mode power supply. It is used for industrial purposes requiring reliable DC power within a small footprint. The unit's compact dimensions are 45 x 75 x 91 mm facilitate easy integration into space-constrained control panels. It is DIN rail mounting, simplifying installation industrial environments.
54 W power
12 V Output Voltage
4.5 A Output Current
Efficiency 87.6 percent
Screw Terminal Connection
12 V Output Voltage
4.5 A Output Current
Efficiency 87.6 percent
Screw Terminal Connection