Allen Bradley 1606 DIN Rail Power Supply, 85V ac, dc Input, 48 → 56V dc Output, 1.05A Output, 50W

Subtotal (1 unit)*

£162.86

(exc. VAT)

£195.43

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£162.86

*price indicative

RS Stock No.:
265-883
Mfr. Part No.:
1606-XLP50F
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Series

1606

Type

Power Supply

Electrical Phase

1

AC or DC Input Voltage

ac, dc

Input Voltage

85V

AC or DC Output Voltage

dc

Output Voltage

48 → 56V

Output Current

1.05A

COO (Country of Origin):
CN
The Allen Bradley Power Supply XLP is a single phase switched mode power supply. It is used for industrial purposes requiring reliable DC power within a small footprint. The unit's compact dimensions are 45 x 75 x 91 mm facilitate easy integration into space-constrained control panels. It is DIN rail mounting, simplifying installation industrial environments.

50 W power
48 V Output Voltage
1.1 A Output Current
Efficiency 90 percent
Spring Terminal Connection