Allen Bradley 1606 DIN Rail Power Supply, 85V ac, dc Input, 24 → 28V dc Output, 2.1A Output, 50W

Subtotal (1 unit)*

£162.03

(exc. VAT)

£194.44

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£162.03

*price indicative

RS Stock No.:
265-882
Mfr. Part No.:
1606-XLP50EZ
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Series

1606

Type

Power Supply

Electrical Phase

1

AC or DC Input Voltage

ac, dc

Input Voltage

85V

AC or DC Output Voltage

dc

Output Voltage

24 → 28V

Output Current

2.1A

COO (Country of Origin):
CN
The Allen Bradley Power Supply XLP is a single phase switched mode power supply. It is used for industrial purposes requiring reliable DC power within a small footprint. The unit's compact dimensions are 45 x 75 x 91 mm facilitate easy integration into space-constrained control panels. It is DIN rail mounting, simplifying installation industrial environments.

50 W power
24 V Output Voltage
2.1 A Output Current
Efficiency 88.5 percent
Plug Terminal Connection