Allen Bradley 1606 DIN Rail Power Supply, 85V ac, dc Input, 12 V, 15 VV dc dc Output, 0 → 2.8A Output, 36W
- RS Stock No.:
- 265-877
- Mfr. Part No.:
- 1606-XLP36C
- Brand:
- Allen Bradley
Subtotal (1 unit)*
£152.89
(exc. VAT)
£183.47
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 07 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £152.89 |
*price indicative
- RS Stock No.:
- 265-877
- Mfr. Part No.:
- 1606-XLP36C
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Allen Bradley | |
Series | 1606 | |
Type | Power Supply | |
Electrical Phase | 1 | |
AC or DC Input Voltage | ac, dc | |
Input Voltage | 85V | |
AC or DC Output Voltage | dc | |
Output Voltage | 12 V, 15 VV dc | |
Output Current | 0 → 2.8A | |
Select all | ||
---|---|---|
Brand Allen Bradley | ||
Series 1606 | ||
Type Power Supply | ||
Electrical Phase 1 | ||
AC or DC Input Voltage ac, dc | ||
Input Voltage 85V | ||
AC or DC Output Voltage dc | ||
Output Voltage 12 V, 15 VV dc | ||
Output Current 0 → 2.8A | ||
- COO (Country of Origin):
- CN
The Allen Bradley Power Supply XLP is a single phase switched mode power supply. It is used for industrial purposes requiring reliable DC power within a small footprint. The unit's compact dimensions are 45 x 75 x 91 mm facilitate easy integration into space-constrained control panels. It is DIN rail mounting, simplifying installation industrial environments.
36 W power
12 V Output Voltage
2.5 A Output Current
Efficiency 86 percent
Spring Terminal Connection
12 V Output Voltage
2.5 A Output Current
Efficiency 86 percent
Spring Terminal Connection