Recom RACPRO1-T240 DIN Rail Power Supply, 320-575V ac ac, dc Input, 24-28V dc dc Output, 10A Output, 240W
- RS Stock No.:
- 242-519
- Mfr. Part No.:
- RACPRO1-T240/24
- Brand:
- Recom
Subtotal (1 unit)*
£115.74
(exc. VAT)
£138.89
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £115.74 |
*price indicative
- RS Stock No.:
- 242-519
- Mfr. Part No.:
- RACPRO1-T240/24
- Brand:
- Recom
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Recom | |
Series | RACPRO1-T240 | |
DC Input Voltage | 430-815V dc | |
Type | DIN Rail Power Supply | |
AC Input Voltage | 320-575V ac | |
Electrical Phase | Three Phase | |
Number of Outputs | 1 | |
AC or DC Input Voltage | ac, dc | |
Input Voltage | 320-575V ac | |
AC or DC Output Voltage | dc | |
Output Voltage | 24-28V dc | |
Output Current | 10A | |
Select all | ||
---|---|---|
Brand Recom | ||
Series RACPRO1-T240 | ||
DC Input Voltage 430-815V dc | ||
Type DIN Rail Power Supply | ||
AC Input Voltage 320-575V ac | ||
Electrical Phase Three Phase | ||
Number of Outputs 1 | ||
AC or DC Input Voltage ac, dc | ||
Input Voltage 320-575V ac | ||
AC or DC Output Voltage dc | ||
Output Voltage 24-28V dc | ||
Output Current 10A | ||
- COO (Country of Origin):
- RS
The Recom DIN-Rail Power Supply is a high reliability, three phase AC input, 24V/240W power supply, specially designed for demanding applications in the harsh industrial automation field with an extended mains input surge immunity of up to 6kVAC making it suitable for safe operation against back feeding loads like decelerating motors and inductors.
Slim Design with 25 degree Push In connectors
Fast tool less mounting and demounting
Active Inrush Current Limitation
DC OK Signal
3 year warranty
Fast tool less mounting and demounting
Active Inrush Current Limitation
DC OK Signal
3 year warranty