Siemens CHO 1400 AC-DC Switching Power Supply DIN Rail Power Supply, 85 → 264V ac, dc Input, 24V ac, dc Output,
- RS Stock No.:
- 217-748
- Mfr. Part No.:
- 6EP4548-7XB00-3AX0
- Brand:
- Siemens
Subtotal (1 unit)*
£239.56
(exc. VAT)
£287.47
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £239.56 |
*price indicative
- RS Stock No.:
- 217-748
- Mfr. Part No.:
- 6EP4548-7XB00-3AX0
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Series | CHO 1400 | |
| Type | AC-DC Switching Power Supply | |
| Electrical Phase | Single Phase | |
| Number of Outputs | 1 | |
| AC or DC Input Voltage | ac, dc | |
| Input Voltage | 85 → 264V | |
| AC or DC Output Voltage | ac, dc | |
| Output Voltage | 24V | |
| Output Current | 40A | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Series CHO 1400 | ||
Type AC-DC Switching Power Supply | ||
Electrical Phase Single Phase | ||
Number of Outputs 1 | ||
AC or DC Input Voltage ac, dc | ||
Input Voltage 85 → 264V | ||
AC or DC Output Voltage ac, dc | ||
Output Voltage 24V | ||
Output Current 40A | ||
- COO (Country of Origin):
- RO
The Siemens Power boost module is a 24 or 48 V chopper module 1kW 24 to 28 V or 48 to 56 V DC with monitoring interface.
DC voltage power supply
Power loss efficient
IP20 protection class
Class III operating source protection loss
Push-in terminals for electrical connection
Power loss efficient
IP20 protection class
Class III operating source protection loss
Push-in terminals for electrical connection
Related links
- Siemens SITOP Switched Mode DIN Rail Power Supply dc Input, 48V dc dc
- Siemens SITOP PSU6200 Switched Mode DIN Rail Power Supply dc Input,
- Siemens SITOP Switched Mode DIN Rail Power Supply dc Input, 24V dc dc
- Siemens SITOP Switched Mode DIN Rail Power Supply dc Input, 48V dc dc
- Siemens SITOP Switched Mode DIN Rail Power Supply dc Input 10A Output, 480W
- Siemens 6EP3434 DIN Rail Power Supply 24V dc dc Output, 10A Output
- Siemens 6EP3437 DIN Rail Power Supply 24V dc dc Output, 40A Output
- Siemens 6EP3436 DIN Rail Power Supply 24V dc dc Output, 20A Output
