Siemens PBM1200 AC-DC Switching Power Supply DIN Rail Power Supply, 380 → 480V ac, dc Input, 24V ac, dc Output,
- RS Stock No.:
- 217-746
- Mfr. Part No.:
- 6EP4240-7HB00-0AX0
- Brand:
- Siemens
Subtotal (1 unit)*
£96.80
(exc. VAT)
£116.16
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £96.80 |
*price indicative
- RS Stock No.:
- 217-746
- Mfr. Part No.:
- 6EP4240-7HB00-0AX0
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Series | PBM1200 | |
| Type | AC-DC Switching Power Supply | |
| Electrical Phase | 3 | |
| Number of Outputs | 1 | |
| AC or DC Input Voltage | ac, dc | |
| Input Voltage | 380 → 480V | |
| AC or DC Output Voltage | ac, dc | |
| Output Voltage | 24V | |
| Output Current | 20 → 40A | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Series PBM1200 | ||
Type AC-DC Switching Power Supply | ||
Electrical Phase 3 | ||
Number of Outputs 1 | ||
AC or DC Input Voltage ac, dc | ||
Input Voltage 380 → 480V | ||
AC or DC Output Voltage ac, dc | ||
Output Voltage 24V | ||
Output Current 20 → 40A | ||
- COO (Country of Origin):
- RO
The Siemens Power boost module is a 20A or 40A power boost module with input 24 to 28 V / 48 to 56 V DC.
Power loss efficient
LED green for READY
LED red for REVERSE POLARITY
IP20 protection class
Class III operating source protection class
Push-in terminals for electrical connections
Housing can be lined up
LED green for READY
LED red for REVERSE POLARITY
IP20 protection class
Class III operating source protection class
Push-in terminals for electrical connections
Housing can be lined up
Related links
- PULS MiniLine MLY Switched Mode DIN Rail Power Supply 24V dc dc Output
- PULS DIMENSION Q Switched Mode DIN Rail Power Supply 36V dc dc Output
- PULS DIMENSION C-Line Switched Mode DIN Rail Power Supply 12V dc dc Output
- PULS DIMENSION Q Switched Mode DIN Rail Power Supply 24V dc dc Output 960W
- Omron S8VK-T Switched Mode DIN Rail Power Supply 24V dc dc Output 960W
- PULS DIMENSION C-Line Switched Mode DIN Rail Power Supply 24V dc dc Output
- PULS DIMENSION Q Switched Mode DIN Rail Power Supply 48V dc dc Output 480W
- PULS DIMENSION C-Line Switched Mode DIN Rail Power Supply 48V dc dc Output
